Mga LED Lighting Driver IC

Mga Resulta: 58
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Output Topology Current ng Output Package / Case Supply Voltage - Max Supply Voltage - Min Frequency ng Pagpapatakbo Output Voltage Series Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱100.61
Min.: 2,940
Mult.: 2,940
6 Output Boost ALED7707 AEC-Q100 Tray

STMicroelectronics LED Lighting Driver ICs High performance current mode LED controller Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱35.89
Min.: 2,000
Mult.: 2,000
1 Output Buck 1 A SOIC-8 25 V 25 V 250 kHz HVLED002 - 40 C + 150 C Tube
STMicroelectronics LED Lighting Driver ICs 16-channel LED driver with automotive CAN FD light interface Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Cut Tape
₱239.88
₱203.07
₱182.21
₱158.90
Reel
₱125.15
Min.: 1
Mult.: 1
: 3,000
16 output 6.3 mA to 100 mA QFN-32L 28 V 5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 16 Ch 85mA LED 3.6 to 36V 250kHz Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱120.25
Min.: 1,560
Mult.: 1,560
16 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz LED7708 - 40 C + 150 C Tray
STMicroelectronics LED Lighting Driver ICs Digital controllers for lighting and power conversion applications with up to 6 Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱169.94
Min.: 3,000
Mult.: 3,000
: 3,000
STLUX325A Reel
STMicroelectronics ALED7709BTR
STMicroelectronics LED Lighting Driver ICs Automotive LED driver 4-channel 200 mA with a DC-DC controller Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Reel
₱101.23
Min.: 3,000
Mult.: 3,000
: 3,000
AEC-Q100 Reel
STMicroelectronics L99LDLL16TR
STMicroelectronics LED Lighting Driver ICs Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱419.63
Min.: 1,000
Mult.: 1,000
: 1,000
AEC-Q100 Reel
STMicroelectronics LED Lighting Driver ICs Masterlux Dig Cntrl PWM 6 SMEDs Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱187.73
Min.: 1,000
Mult.: 1,000
TSSOP-38 96 MHz STLUX385A - 40 C + 105 C Tube