LED Fiber Optic Receivers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fiber Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance
Broadcom / Avago Fiber Optic Receivers Interbus Rx up to 5M bd RoHS 209In Stock
₱1,618.41
₱1,297.55
₱1,060.13
₱1,027.61
Min.: 1
Mult.: 1
Receivers 650 nm 2 MBd Plastic Optical Fiber (POF) 30 ns LED 5 V - 40 C + 85 C INTERBUS-S SMA 300 m
Broadcom / Avago Fiber Optic Receivers Lo Cos 125MHZ FO Rx w/SC Port Pf 204In Stock
₱2,069.34
₱1,607.98
₱1,406.76
₱1,250.93
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2.7 km
Broadcom / Avago HFBR-2532ETZ
Broadcom / Avago Fiber Optic Receivers VL VERT 1MBD RX ROHS EXT TEMP 118In Stock
400Expected 18/03/2027
₱1,602.46
₱1,244.79
₱1,089.58
₱968.72
Min.: 1
Mult.: 1
Receivers 660 nm 1 MBd Plastic Optical Fiber (POF) 20 ns LED 5 V - 40 C + 85 C Industrial Versatile Link 20 m
Broadcom / Avago Fiber Optic Receivers Analog sensor vert VL 81In Stock
₱1,282.22
₱986.51
₱825.77
₱778.53
Min.: 1
Mult.: 1
Receivers 650 nm Plastic Optical Fiber (POF) Snap-In 40 ns LED 5 V - 40 C + 85 C Industrial Versatile Link
Optek / TT Electronics Fiber Optic Receivers Fiber Optic Receiver 200 kbps 152In Stock
₱400.62
₱350.31
₱349.08
₱336.20
₱323.93
Min.: 1
Mult.: 1
Receivers 850 nm 200 kBd Multimode Through Hole 300 ns, 100 ns LED 4.5 V to 16 V - 40 C + 85 C Industrial No Connector
Broadcom / Avago Fiber Optic Receivers V-Link Horz 50MBd 50m POF, 3.3/5 V 9,162In Stock
33,600On Order
₱1,741.11
₱1,352.77
₱1,183.44
₱1,052.15
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode Snap-In 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers VL V 50MBd RX ninv 1,063In Stock
4,600On Order
₱1,955.22
₱1,519.03
₱1,329.45
₱1,181.60
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers LOW COST 5MBD STT FO RX-Pb Free 9,541In Stock
6,360Expected 01/12/2026
₱1,770.56
₱1,281.60
₱1,257.06
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers Low Cost 5MBd ST FO Rx-Pb Free 2,488In Stock
7,020On Order
₱2,069.95
₱1,608.60
₱1,406.76
₱1,250.93
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers Versatile Link Horiz 1,932In Stock
3,200Expected 15/02/2027
₱1,395.71
₱1,073.63
₱899.39
₱847.24
Min.: 1
Mult.: 1
Receivers 660 nm 5 MBd Plastic Optical Fiber (POF) Snap-In 20 ns LED 5 V - 40 C + 85 C Industrial Versatile Link 20 m
Broadcom / Avago Fiber Optic Receivers V-LINK HORIZ 1MBd RC VR RoHS 4,565In Stock
15,800On Order
₱1,214.73
₱934.97
₱782.83
₱737.43
Min.: 1
Mult.: 1
Receivers 650 nm 1 MBd Plastic Optical Fiber (POF) 80 ns LED 5 V - 40 C + 85 C Industrial Versatile Link 45 m
Broadcom / Avago Fiber Optic Receivers V-LINK VERTICAL 5MBd RCVR RoHS 1,665In Stock
₱1,459.52
₱1,123.32
₱940.50
₱885.89
Min.: 1
Mult.: 1
Receivers 660 nm 1 MBd Plastic Optical Fiber (POF) 80 ns LED 5 V - 40 C + 85 C Industrial Versatile Link 20 m
Broadcom / Avago Fiber Optic Receivers SFH 250V 1,285In Stock
2,375On Order
₱2,106.76
₱1,649.70
₱1,446.63
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Plastic Optical Fiber (POF) Through Hole 10 ns LED 5 V - 40 C + 85 C Industrial No Connector 20 m
Broadcom / Avago Fiber Optic Receivers SFH 551/1-1V 4,718In Stock
₱2,565.66
₱2,008.60
₱1,761.36
Min.: 1
Mult.: 1
Receivers 700 nm 5 MBd Plastic Optical Fiber (POF) 30 ns LED 5 V - 40 C + 85 C Industrial No Connector 20 m
Broadcom / Avago Fiber Optic Receivers RX DC-50MBd ML 820nm ST 147In Stock
3,840On Order
₱2,178.54
₱1,706.14
₱1,495.10
Min.: 1
Mult.: 1
Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fiber Optic Receivers VL H 50MBd w RSSI RX 233In Stock
₱1,741.11
₱1,352.77
₱1,183.44
₱1,052.15
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers HORIZONTAL 5MBAUD Rx 3.3V + 5V 640In Stock
600Expected 11/02/2027
₱1,135.59
₱803.07
₱744.18
₱693.87
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fiber Optic Receivers VERTICAL 5MBAUD Rx 3.3V + 5V 243In Stock
400On Order
₱1,296.33
₱1,001.23
₱817.80
₱776.69
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fiber Optic Receivers TILTED 30 deg 5MBAUD Rx 3.3V + 5V 476In Stock
₱1,488.96
₱1,146.02
₱959.51
₱903.69
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m

Broadcom / Avago Fiber Optic Receivers 125MHz 1300nm FO Rx Pb-Free 218In Stock
₱4,446.65
₱3,460.14
₱3,459.53
Min.: 1
Mult.: 1
Receivers 1300 nm 155 MBd Multimode 5.3 ns LED 5 V - 40 C + 85 C Industrial ST 5 km
Broadcom / Avago Fiber Optic Receivers Low Cost 5MBd SMA FO Rx Pb-Free 324In Stock
540Expected 22/02/2027
₱1,759.52
₱1,252.15
₱1,204.91
₱1,127.00
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2 km
Broadcom / Avago Fiber Optic Receivers Low Cos 125MHz Anlg SMA Rx Pb-Free 158In Stock
₱1,736.82
₱1,224.55
₱1,109.82
₱1,088.35
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2.7 km
Broadcom / Avago Fiber Optic Receivers 5 MBd Rx, ST Metal Port , PB-Free 68In Stock
420On Order
₱2,178.54
₱1,706.14
₱1,495.10
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers LT RX SC PORT Pb-Fre e 439In Stock
1,860On Order
₱2,060.13
₱1,613.51
₱1,414.12
₱1,413.50
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2 km
Broadcom / Avago Fiber Optic Receivers Versatile Link Horiz 909In Stock
1,800Expected 21/12/2026
₱1,395.71
₱1,073.63
₱899.39
₱847.24
Min.: 1
Mult.: 1
Receivers 660 nm 1 MBd Plastic Optical Fiber (POF) Snap-In 20 ns LED 5 V - 40 C + 85 C Industrial Versatile Link 43 m