Multimode Fiber Optic Receivers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Wavelength Data Rate Fiber Type Mounting Style Rise Time Emitting Source Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Application Connector Type Transmission Distance

Broadcom / Avago Fiber Optic Receivers 125MHz 1300nm FO Rx Pb-Free 338In Stock
₱4,373.03
₱3,264.43
₱3,263.82
Min.: 1
Mult.: 1
Receivers 1300 nm 155 MBd Multimode 5.3 ns LED 5 V - 40 C + 85 C Industrial ST 5 km
Broadcom / Avago Fiber Optic Receivers Lo Cos 125MHZ FO Rx w/SC Port Pf 204In Stock
₱2,069.34
₱1,607.98
₱1,406.76
₱1,250.93
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2.7 km
Optek / TT Electronics Fiber Optic Receivers 5Mb Receiver
276In Stock
₱1,520.25
₱1,195.10
₱1,061.97
Min.: 1
Mult.: 1
Receivers 850 nm 5 MBd Multimode Through Hole 65 ns 5 V - 40 C + 85 C Industrial ST
Optek / TT Electronics Fiber Optic Receivers Fiber Optic Receiver 200 kbps 152In Stock
₱400.62
₱350.31
₱349.08
₱336.20
₱323.93
Min.: 1
Mult.: 1
Receivers 850 nm 200 kBd Multimode Through Hole 300 ns, 100 ns LED 4.5 V to 16 V - 40 C + 85 C Industrial No Connector
Broadcom / Avago Fiber Optic Receivers V-Link Horz 50MBd 50m POF, 3.3/5 V 12,223In Stock
33,600On Order
₱1,510.44
₱1,090.19
₱1,021.48
₱953.38
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode Snap-In 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers VL V 50MBd RX ninv 1,169In Stock
4,600On Order
₱1,752.77
₱1,394.49
₱1,164.42
₱1,115.34
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers LOW COST 5MBD STT FO RX-Pb Free 9,563In Stock
6,360Expected 27/11/2026
₱1,770.56
₱1,281.60
₱1,257.06
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers Low Cost 5MBd ST FO Rx-Pb Free 2,518In Stock
7,020On Order
₱1,823.32
₱1,299.39
₱1,209.21
₱1,170.56
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers RX DC-50MBd ML 820nm ST 289In Stock
2,160On Order
₱1,976.70
₱1,419.03
₱1,395.10
Min.: 1
Mult.: 1
Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fiber Optic Receivers VL H 50MBd w RSSI RX 233In Stock
₱1,497.55
₱1,079.76
₱1,011.66
₱943.56
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode Through Hole 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers HORIZONTAL 5MBAUD Rx 3.3V + 5V 640In Stock
600Expected 11/02/2027
₱1,135.59
₱803.07
₱744.18
₱693.87
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fiber Optic Receivers VERTICAL 5MBAUD Rx 3.3V + 5V 297In Stock
400On Order
₱1,296.33
₱1,001.23
₱817.80
₱776.69
Min.: 1
Mult.: 1
Receivers 650 nm 5 MBd Multimode Through Hole 10 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fiber Optic Receivers Low Cost 5MBd SMA FO Rx Pb-Free 324In Stock
540Expected 22/02/2027
₱1,759.52
₱1,252.15
₱1,204.91
₱1,127.00
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2 km
Broadcom / Avago Fiber Optic Receivers Low Cos 125MHz Anlg SMA Rx Pb-Free 158In Stock
₱1,736.82
₱1,224.55
₱1,109.82
₱1,088.35
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet SMA 2.7 km
Broadcom / Avago Fiber Optic Receivers 5 MBd Rx, ST Metal Port , PB-Free 69In Stock
420On Order
₱1,976.70
₱1,419.03
₱1,365.65
₱1,357.68
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2 km
Broadcom / Avago Fiber Optic Receivers LT RX SC PORT Pb-Fre e 459In Stock
1,860On Order
₱1,884.06
₱1,498.78
₱1,304.91
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet SC 2 km
Broadcom / Avago HFBR-2416Z
Broadcom / Avago Fiber Optic Receivers LowCost 125MHz FO ST Rx-Pb Free 630In Stock
1,920On Order
₱1,820.25
₱1,363.20
₱1,188.96
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode Through Hole 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2.7 km
Broadcom / Avago HFBR-2422Z
Broadcom / Avago Fiber Optic Receivers FO RX with FC Connec tor Pb-Free 381In Stock
₱1,736.82
₱1,234.98
₱1,187.74
₱1,107.37
Min.: 1
Mult.: 1
Receivers 820 nm 5 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet FC 2 km
Broadcom / Avago Fiber Optic Receivers Lo Cos 125MHz Anl ST FO Rx Thd p-f 48In Stock
240Expected 05/07/2027
₱1,779.15
₱1,268.72
₱1,180.37
₱1,141.11
Min.: 1
Mult.: 1
Receivers 820 nm 160 MBd Multimode 6.3 ns LED 5 V - 40 C + 85 C Ethernet ST 2.7 km
Optek / TT Electronics Fiber Optic Receivers 5 Mb RECEIVER ST
22In Stock
₱914.12
Min.: 1
Mult.: 1
Receivers 850 nm 5 Mb/s Multimode Through Hole 5 V - 40 C + 85 C Ethernet ST
Broadcom / Avago Fiber Optic Receivers RX DC-50MBd ML 820nm ST Metal
1,802On Order
₱2,144.80
₱1,578.54
₱1,522.71
Min.: 1
Mult.: 1
Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fiber Optic Receivers RX DC-50MBd ML 820nm ST Thrd
2,084On Order
₱1,991.42
₱1,389.58
₱1,388.96
Min.: 1
Mult.: 1
Receivers 820 nm 50 MBd Multimode Panel Mount 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial ST 2 km
Broadcom / Avago Fiber Optic Receivers Fiber Optic Analog Transmitter
12,849On Order
₱1,292.64
₱922.09
₱801.84
₱801.23
Min.: 1
Mult.: 1
Receivers 650 nm 10 MBd Multimode 20 ns LED 3.3 V, 5 V - 40 C + 95 C Industrial Versatile Link 500 m
Broadcom / Avago Fiber Optic Receivers V-Link Horz 50MBd 50m POF, 3.3/5 V
7,637On Order
₱1,598.78
₱1,164.42
₱1,049.09
₱982.21
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode Snap-In 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m
Broadcom / Avago Fiber Optic Receivers VL V 50MBd RX inv
1,300On Order
₱1,694.49
₱1,345.41
₱1,164.42
₱1,101.85
Min.: 1
Mult.: 1
Receivers 650 nm 50 MBd Multimode 5 ns LED 3.3 V, 5 V - 40 C + 85 C Industrial Versatile Link 200 m