Rectangular Mga Infrared Emitter

Mga Resulta: 46
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23,856May Stock
Cut Tape
₱37.42
₱25.09
₱17.85
₱14.79
₱13.56
Reel
₱12.70
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 13,440May Stock
Cut Tape
₱73.62
₱44.60
₱35.09
₱30.80
Reel
₱27.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 5,700May Stock
Cut Tape
₱65.64
₱54.17
₱46.75
₱44.36
Reel
₱44.36
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD 6,349May Stock
14,000Inaasahan 11/5/2026
Cut Tape
₱34.97
₱23.68
₱16.87
₱13.93
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 8,959May Stock
Cut Tape
₱34.36
₱23.68
₱17.12
₱14.11
Reel
₱12.27
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
9,748May Stock
Cut Tape
₱50.92
₱34.36
₱24.42
₱20.18
Reel
₱16.50
Min.: 1
Mult.: 1
: 5,000
SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Dialight Infrared Emitters SMD LED, 0402 Infrared 850nm 7,150May Stock
Cut Tape
₱20.25
₱14.05
₱9.94
₱8.04
Reel
₱5.89
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 850 nm 5.5 mW/sr 70 mA 1.55 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 940NM EMITTER 8,417May Stock
Cut Tape
₱39.26
₱27.06
₱19.63
₱16.26
Reel
₱11.72
Min.: 1
Mult.: 1
: 9,000
SMD/SMT 940 nm 3.6 mW/sr 20 mA 1.2 V - 40 C + 110 C Reel, Cut Tape
Kingbright Infrared Emitters 1,860May Stock
Cut Tape
₱53.37
₱37.18
₱27.36
₱22.94
Reel
₱20.18
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1,951May Stock
Cut Tape
₱52.76
₱36.69
₱26.93
₱22.58
Reel
₱19.88
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 5,507May Stock
Cut Tape
₱38.65
₱26.63
₱19.26
₱15.95
Reel
₱12.94
Min.: 1
Mult.: 1
: 9,000
SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
14,527May Stock
Cut Tape
₱47.85
₱31.53
₱21.10
₱14.60
₱13.44
Reel
₱12.45
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg. 8,001May Stock
₱46.63
₱35.40
₱25.95
₱21.23
Min.: 1
Mult.: 1
Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 5,796May Stock
Cut Tape
₱77.91
₱55.03
₱41.04
₱34.85
Reel
₱30.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. 2,912May Stock
Cut Tape
₱76.07
₱54.23
₱40.92
₱34.79
Reel
₱31.41
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
1,665May Stock
Cut Tape
₱44.17
₱29.63
₱21.04
₱17.42
₱15.95
Reel
₱15.95
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
2,936May Stock
Cut Tape
₱57.06
₱39.51
₱28.71
₱23.50
Reel
₱20.92
Min.: 1
Mult.: 1
: 5,000
SMD/SMT 860 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg. 7,375May Stock
Cut Tape
₱56.44
₱38.77
₱30.31
₱25.46
Reel
₱21.90
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 727May Stock
2,500Inaasahan 12/30/2026
Cut Tape
₱38.65
₱26.69
₱19.33
₱16.01
Reel
₱14.48
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 850 nm 3.2 mW/sr 60 deg x 60 deg 20 mA 1.45 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 6,156May Stock
Cut Tape
₱27.61
₱19.02
₱16.32
₱11.78
Reel
₱10.00
Min.: 1
Mult.: 1
: 2,000
Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED 5,316May Stock
Cut Tape
₱49.08
₱33.87
₱24.66
₱20.43
Reel
₱17.73
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 6,275May Stock
14,000Inaasahan 10/29/2026
Cut Tape
₱23.93
₱16.44
₱11.72
₱9.57
Reel
₱7.67
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 3,065May Stock
4,000Inaasahan 11/30/2026
Cut Tape
₱41.72
₱29.02
₱21.10
₱17.55
Reel
₱15.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3,280May Stock
Cut Tape
₱24.54
₱16.99
₱12.15
₱9.88
Reel
₱8.28
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 940 nm 1 mW/sr 75 deg x 90 deg 20 mA 1.2 V 5.7 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1,356May Stock
Cut Tape
₱47.85
₱32.15
₱22.88
₱18.90
Reel
₱14.91
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel