TOPLED Mga Infrared Emitter

Mga Resulta: 15
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED 1,159May Stock
Cut Tape
₱74.85
₱52.64
₱38.47
₱32.09
Reel
₱28.22
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3,390May Stock
Cut Tape
₱47.24
₱32.94
₱24.05
₱20.06
Reel
₱17.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3,420May Stock
Cut Tape
₱52.76
₱36.87
₱27.06
₱22.64
Reel
₱19.94
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 9,132May Stock
4,000Inoorder
Cut Tape
₱68.10
₱55.71
₱44.85
₱39.14
Reel
₱28.65
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 190 mW/sr 24 deg 100 mA, 1 A 1.4 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 4,025May Stock
10,000Inoorder
Cut Tape
₱68.10
₱54.17
₱43.56
₱37.98
Reel
₱27.79
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 202 mW/sr 30 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 940NM 1,239May Stock
Cut Tape
₱68.10
₱55.46
₱44.60
₱38.90
Reel
₱21.96
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 83 mW/sr 50 deg 100 mA, 1 A 1.4 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 14,942May Stock
2,000Inaasahan 12/25/2026
Cut Tape
₱68.71
₱41.17
₱39.63
Reel
₱37.24
₱18.59
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 24 mW/sr 120 deg 100 mA, 1 A 1.4 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED LOW PWR IR EMITTER 9,838May Stock
Cut Tape
₱65.03
₱39.02
₱37.98
Reel
₱37.98
₱18.90
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 25 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 1,670May Stock
Cut Tape
₱46.63
₱35.15
₱28.34
₱24.66
Reel
₱18.04
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA, 700 mA 1.4 V 180 mW - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 4,982May Stock
8,000Inaasahan 12/3/2026
Cut Tape
₱46.63
₱35.15
₱26.50
₱24.66
Reel
₱18.04
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 17 mW/sr 120 deg 100 mA, 700 mA 1.55 V 140 mW - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101 900May Stock
4,000Inaasahan 12/18/2026
Cut Tape
₱46.63
₱32.39
₱23.44
₱19.69
Reel
₱14.91
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED IR LOW PWR 850NM 49May Stock
4,000Inaasahan 12/8/2026
Cut Tape
₱63.19
₱51.29
₱40.61
₱35.03
Reel
₱22.15
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 88 mW/sr 50 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 279May Stock
Cut Tape
₱39.88
₱27.48
₱21.47
₱16.50
Reel
₱14.05
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters FH 4258-Z Hindi Naka-stock
Reel
₱24.97
₱23.80
₱22.02
₱20.61
Min.: 2,000
Mult.: 2,000
: 2,000
Reel
ams OSRAM Infrared Emitters Infrared Emitter (940 nm) SMT LED with integrated reflector. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Reel
₱14.72
₱13.62
Min.: 8,000
Mult.: 8,000
: 8,000
Reel