Analog Devices Laser Driver

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Bilis ng Data Supply Current ng Pagpapatakbo Series Package / Case Supply Voltage - Max Supply Voltage - Min Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Analog Devices Laser Drivers Reverse Logic Pad Up
1,213May Stock
Cut Tape
₱873.62
₱688.35
₱641.72
₱590.80
Min.: 1
Mult.: 1
Max.: 970
AD9665 LFCSP-32 5 V 5 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER
2,045May Stock
Cut Tape
₱1,169.33
₱926.39
₱866.26
₱800.00
Reel
₱727.00
Min.: 1
Mult.: 1
Max.: 1,644
: 1,500
8 mA ADN8831 LFCSP-32 5.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Laser Drivers 3.3V, 3.2Gbps VCSEL Drvr
132May Stock
₱736.20
₱720.25
₱704.30
₱690.19
Min.: 1
Mult.: 1
Max.: 105
3.2 Gb/s 54 mA LTC5100 QFN-16 3.465 V 3.135 V - 40 C + 85 C Tube
Analog Devices Laser Drivers 28G EML driver in LC4
6May Stock
₱8,962.62
₱7,593.29
₱7,252.18
Min.: 1
Mult.: 1
28.3 Gb/s HMC7144 LGA-24 6 V 3.5 V Cut Tape