- 65 C Mga IR LED

Mga Resulta: 21
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm 988May Stock
₱330.06
₱311.66
₱300.00
₱296.93
Min.: 1
Mult.: 1
Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 972May Stock
2,000Inaasahan 2/18/2027
₱395.09
₱373.01
₱358.90
₱352.76
Min.: 1
Mult.: 1
Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935NM Flat Lens
1,000May Stock
₱298.77
₱282.21
₱271.17
₱268.71
Min.: 1
Mult.: 1
Through Hole 935 nm 50 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 6,656May Stock
3,000Inoorder
₱212.27
₱200.61
₱199.39
Min.: 1
Mult.: 1
Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
1,140May Stock
₱192.03
₱178.53
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm 3,410May Stock
₱187.73
₱177.92
₱176.69
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 290May Stock
₱316.57
₱296.32
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 820May Stock
₱324.54
₱287.12
₱268.71
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK 1,776May Stock
5,200Inaasahan 2/11/2027
₱172.39
₱159.51
₱158.28
Min.: 1
Mult.: 1
SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
1,461May Stock
₱219.63
₱203.68
₱201.84
Min.: 1
Mult.: 1
Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
1,661May Stock
₱220.86
₱204.30
₱202.46
Min.: 1
Mult.: 1
Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
1,775May Stock
₱217.18
₱205.52
Min.: 1
Mult.: 1
Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2,215May Stock
1,000Inoorder
₱213.50
₱201.84
₱200.00
Min.: 1
Mult.: 1
Through Hole 890 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 258May Stock
800Inaasahan 3/3/2027
₱201.84
₱185.89
₱185.28
Min.: 1
Mult.: 1
SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
176May Stock
₱246.63
₱244.17
₱196.93
₱187.12
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 3 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 153May Stock
1,000Inaasahan 11/9/2026
₱403.07
₱371.17
₱355.83
₱343.56
Min.: 1
Mult.: 1
Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
840Inaasahan 11/9/2026
₱190.80
₱177.92
₱176.69
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 4 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
350Inaasahan 11/16/2026
₱198.77
₱187.12
₱183.44
Min.: 1
Mult.: 1
SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm Hindi Naka-stock
₱311.66
₱279.76
Min.: 1,000
Mult.: 1,000
Through Hole 935 nm 50 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱193.87
₱179.76
₱173.62
₱161.35
Min.: 1
Mult.: 1
SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm Hindi Naka-stock
₱332.52
₱301.23
Min.: 1,000
Mult.: 1,000
Through Hole 850 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk