IR LED Emitter Serye Mga IR LED

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 17May Stock
₱1,085.90
₱873.62
₱719.64
₱661.35
Min.: 1
Mult.: 1
Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 22May Stock
₱852.15
₱676.69
₱552.76
₱504.91
₱489.57
Min.: 1
Mult.: 1
Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 9May Stock
₱4,135.60
₱3,450.32
₱3,060.75
Min.: 1
Mult.: 1
SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk