Delta Electronics Mga Power Supply ng Mga LED Driver

Mga Resulta: 91
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Mode ng Pagpapatakbo Current ng Output-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Pag-dim Dami ng Output Isitilo ng Mounting Haba Lapad Taas Industriya Standard Series IP Rating
Delta Electronics LED Power Supplies 40W 220-240Vac 20-77Vdc 200-1050mA CC 40May Stock
₱1,831.91
₱1,692.65
₱1,565.65
₱1,505.53
Min.: 1
Mult.: 1
Constant Power (CP) 200 mA to 1.05 A 20 VDC to 77 VDC 40 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 75W 220-240Vac 35-150Vdc 200-1050mA CC 23May Stock
₱2,132.53
₱1,974.86
₱1,880.38
₱1,767.49
Min.: 1
Mult.: 1
Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 130W 220-240Vac 60-200Vdc 200-1050mA CC 20May Stock
₱2,683.45
₱2,452.77
₱2,358.91
₱2,217.80
Min.: 1
Mult.: 1
Constant Power (CP) 200 mA to 1.05 A 60 VDC to 200 VDC 130 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 150 mm (5.906 in) 90 mm (3.543 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 170W 220-240Vac 80-310Vdc 200-1050mA CC 20May Stock
₱3,052.16
₱2,794.49
₱2,682.22
₱2,546.03
Min.: 1
Mult.: 1
Constant Power (CP) 200 mA to 1.05 A 80 VDC to 310 VDC 170 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 170 mm (6.693 in) 100 mm (3.937 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66 5May Stock
₱36,311.84
₱33,171.33
₱31,902.61
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66 5May Stock
₱36,311.84
₱33,171.33
₱31,902.61
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA RDM/DMX 3May Stock
₱34,232.69
₱31,157.21
₱30,167.02
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED Power Supplies 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA DALI-2 and D4i 3May Stock
₱34,232.69
₱31,157.21
₱30,167.02
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66 5May Stock
₱41,335.79
₱37,764.61
₱36,319.81
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66 5May Stock
₱50,305.77
₱45,954.22
₱44,195.31
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66 5May Stock
₱50,305.77
₱45,954.22
₱44,195.31
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66 2May Stock
₱41,337.63
₱37,764.61
₱36,319.81
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66 4May Stock
₱17,610.52
₱16,227.69
₱15,646.09
₱14,860.20
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66 4May Stock
₱17,593.34
₱16,211.12
₱15,645.48
₱14,860.20
Min.: 1
Mult.: 1
Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 99.6W 24V 4.15A CV 66May Stock
100Inaasahan 3/15/2027
₱2,509.83
₱2,378.54
₱2,246.02
₱2,147.25
Min.: 1
Mult.: 1
Constant Voltage (CV) 4.15 A 24 VDC 99.6 W 108 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED Power Supplies 50W 16-54V 0.35-1.4A CC 17May Stock
₱2,096.33
₱2,075.47
₱1,763.81
₱1,710.44
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LED Power Supplies 36V 320W VR Adjust IP65 2May Stock
₱8,601.27
₱8,172.43
₱7,984.09
₱7,785.32
Min.: 1
Mult.: 1
CV + CC 8.9 A 36 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
Delta Electronics LED Power Supplies USC4 LITE - 200W - CC 13May Stock
₱4,515.36
₱4,177.32
₱4,004.93
₱3,857.69
Min.: 1
Mult.: 1
Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W 254 VAC to 528 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USC4 LITE
Delta Electronics LED Power Supplies USCI LITE - 55W - CC 4May Stock
₱3,157.07
₱2,890.20
₱2,774.86
₱2,668.11
Min.: 1
Mult.: 1
Constant Current (CC) 1.8 A 55 W 108 VAC to 305 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USCI LITE
Delta Electronics LED Power Supplies USCI LITE - 200W - CC 30May Stock
₱3,433.15
₱3,179.77
₱3,039.28
₱2,893.27
Min.: 1
Mult.: 1
Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W 108 VAC to 305 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
Delta Electronics LED Power Supplies LNA ARENA SPORT 600W - DALI-2 & D4i - IP66 Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱11,912.94
₱10,771.83
₱10,371.83
₱9,977.96
Min.: 1
Mult.: 1
2 A 550 V 600 W 198 VAC to 440 VAC 1 Output Chassis Mount 285 mm (11.22 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial LNA Arena Sport IP66
Delta Electronics LED Power Supplies 12V 320W VR Adjust IP65 Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱8,947.90
Min.: 40
Mult.: 8
CV + CC 22.5 A 12 VDC 270 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
₱5,385.30
₱4,969.96
Min.: 10
Mult.: 10
CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 12V 320W Blank IP67 Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱8,802.50
Min.: 40
Mult.: 8
CV + CC 22.5 A 12 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
₱5,385.30
₱4,969.96
Min.: 10
Mult.: 10
CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W IP67