IR LED Emitter Series IR LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 18In Stock
₱1,085.90
₱873.62
₱719.64
₱661.35
Min.: 1
Mult.: 1
Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 21In Stock
₱852.15
₱676.69
₱552.76
₱504.91
₱489.57
Min.: 1
Mult.: 1
Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 9In Stock
₱4,135.60
₱3,450.32
₱3,060.75
Min.: 1
Mult.: 1
SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 850nm Non-Stocked Lead-Time 8 Weeks
₱1,045.40
₱814.11
₱679.14
₱620.86
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.5 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 850nm Non-Stocked Lead-Time 8 Weeks
₱886.51
₱687.73
₱572.40
₱522.09
Min.: 1
Mult.: 1
Through Hole 850 nm 45 deg 50 mA 1.45 V 15 mW - 20 C + 85 C Bulk