LED Lighting Driver ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

6 Output Boost ALED7707 AEC-Q100 Tray

STMicroelectronics LED Lighting Driver ICs High performance current mode LED controller Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000

1 Output Buck 1 A SOIC-8 25 V 25 V 250 kHz HVLED002 - 40 C + 150 C Tube
STMicroelectronics LED Lighting Driver ICs 16-channel LED driver with automotive CAN FD light interface Non-Stocked Lead-Time 36 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

16 output 6.3 mA to 100 mA QFN-32L 28 V 5 V - 40 C + 150 C AEC-Q100 Reel
STMicroelectronics LED Lighting Driver ICs 16 Ch 85mA LED 3.6 to 36V 250kHz Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

16 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz LED7708 - 40 C + 150 C Tray
STMicroelectronics LED Lighting Driver ICs Digital controllers for lighting and power conversion applications with up to 6 Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STLUX325A Reel
STMicroelectronics ALED7709BTR
STMicroelectronics LED Lighting Driver ICs Automotive LED driver 4-channel 200 mA with a DC-DC controller Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

AEC-Q100 Reel
STMicroelectronics L99LDLL16TR
STMicroelectronics LED Lighting Driver ICs Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AEC-Q100 Reel
STMicroelectronics LED Lighting Driver ICs Masterlux Dig Cntrl PWM 6 SMEDs Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000

TSSOP-38 96 MHz STLUX385A - 40 C + 105 C Tube