2154235-2

TE Connectivity / AMP
571-2154235-2
2154235-2

Mfr.:

Paglalarawan:
LED Lighting Accessories & Hardware LED SKT W/ OPT LTCH 40 VDC 1500MA

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga LED Lighting Accessory at Hardware
RoHS:  
Socket Connector
Brand: TE Connectivity / AMP
Uri ng Produkto: LED Lighting Mounting Accessories
Dami ng Pack ng Pabrika: 25
Subcategory: LED Lighting
Pangalang pangkalakal: LUMAWISE
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
TARIC:
8536699099
BRHTS:
85366100
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

LUMAWISE Type LS for Philips Lumileds LUXEON® S

TE Connectivity's (TE) LUMAWISE Type LS LED Holders for Philips Lumileds LUXEON® S offer a quick solderless termination connector system for use with the Philips Lumileds LUXEON S series. These connectors feature easy, snap-together tool-less insulation displacement termination to common 24AWG wire. Termination to the LUXEON S LED is simplified by the use of a locator frame. This frame pre-positions the LED on a heat sink before making the final connection with the socket. The socket is also offered in a version that includes snap-attach features, allowing the use of custom or off-the-shelf optical solutions. TE LUMAWISE Type LS LED Holders eliminate the need to design, manufacture, and integrate a complex metal-clad circuit board (MCPCB) assembly into the lighting fixture.

May Stock: 201

Stock:
201 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 201 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱392.03 ₱392.03
₱391.41 ₱39,141.00
₱219.02 ₱109,510.00
₱141.72 ₱141,720.00