Sharp Microelectronics IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Sharp Microelectronics Infrared Emitters 940nm 6mW SMT IRED 1.5Kpcs
4,902In Stock
Cut Tape
₱66.26
₱46.32
₱33.87
₱28.22
Reel
₱24.79
Min.: 1
Mult.: 1
: 1,500
SMD/SMT 940 nm 20 mA 1.5 V 75 mW - 30 C + 85 C SMD Reel, Cut Tape, MouseReel
Sharp Microelectronics Infrared Emitters SMT IRED +- 10deg 940nm 3mW1.5Kpcs
Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱61.96
₱43.19
₱31.60
₱26.32
Reel
₱23.13
Min.: 1
Mult.: 1
: 1,500
SMD/SMT 940 nm 20 mA 1.4 V 75 mW - 30 C + 85 C SMD Reel, Cut Tape
Sharp Microelectronics Infrared Emitters Thru hole IRED 0.7mW 950nm
Non-Stocked Lead-Time 20 Weeks
₱15.28
Min.: 80,000
Mult.: 2,000
Through Hole 950 nm 13 deg 20 mA 1.4 V 75 mW - 25 C + 85 C Bulk