Red LEDs Single Color LEDs

Results: 2,332
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Wavelength/Color Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Color LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 11,376In Stock
Cut Tape
₱23.93
₱12.70
₱6.07
₱5.46
Reel
₱3.13
Min.: 1
Mult.: 1
: 15,000
Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
ams OSRAM Single Color LEDs Power TOPLED.01 7,841In Stock
Cut Tape
₱36.20
₱19.51
₱9.33
₱8.40
Reel
₱6.01
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Power TOPLED.01 5,268In Stock
Cut Tape
₱38.04
₱20.31
₱9.69
₱8.71
Reel
₱6.26
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm 2240 mcd, 4000 mcd 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Color LEDs Power TOPLED.01 10,171In Stock
Cut Tape
₱39.26
₱21.04
₱10.06
₱9.02
Reel
₱6.50
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm 1400 mcd, 3150 mcd 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
Cree LED Single Color LEDs RED EMITTING LED 868In Stock
Cut Tape
₱161.96
₱109.82
Reel
₱109.82
Min.: 1
Mult.: 1
: 3,000
Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs SYNIOS P2720 KR DMLQ32.23 specified a. 700mA 5,901In Stock
Cut Tape
₱58.90
₱40.74
₱29.63
₱24.23
Reel
₱19.20
Min.: 1
Mult.: 1
: 4,000
Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 28.1 cd 87.5 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Color LEDs SYNIOS P2720 KR DMLQ32.23 5,469In Stock
Cut Tape
₱58.90
₱40.74
₱29.63
₱24.23
Reel
₱19.20
Min.: 1
Mult.: 1
: 4,000
Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 28.1 cd 87.5 lm 350 mA 2.25 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KR DMLQ32.23 Reel, Cut Tape
Lumileds Single Color LEDs Red 11,463In Stock
Cut Tape
₱117.18
₱83.44
₱63.19
₱53.80
Reel
₱50.74
Min.: 1
Mult.: 1
: 1,000
Red LEDs SMD/SMT 2020 4.74 W Square Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs SYNIOS P2720 KS DMLQ32.23specified a. 700mA 7,867In Stock
Cut Tape
₱58.90
₱40.74
₱29.63
₱24.23
Reel
₱20.49
Min.: 1
Mult.: 1
: 4,000
Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 16.5 cd 51.3 lm 700 mA 2.55 V 1.8 W Colorless 2.6 mm x 1.8 mm Clear KS DMLQ32.23 Reel, Cut Tape
ams OSRAM Single Color LEDs Super Red, 633nm
304,745In Stock
Cut Tape
₱28.22
₱18.83
₱12.58
₱8.71
Reel
₱7.42
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT PLCC-4 633 nm 1.4 cd 50 mA 2.15 V Colorless 2.4 mm Round Flat Clear Power TOPLED Reel, Cut Tape, MouseReel AEC-Q100
Broadcom / Avago Single Color LEDs 1608 DFN2 Red Silicone 43,510In Stock
Cut Tape
₱29.45
₱20.43
₱14.60
₱12.02
Reel
₱8.53
Min.: 1
Mult.: 1
: 200,000
Red LEDs SMD/SMT 0603 (1608 metric) 632 nm 730 mcd 20 mA 2.1 V Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Poly Dome Red 37,380In Stock
₱122.70
₱87.73
₱66.87
₱57.24
Min.: 1
Mult.: 1
Red LEDs SMD/SMT T-3/4 637 nm 1.8 mcd 20 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Color LEDs Red, 626nm 8 Deg, 16000mcd(max) 94,787In Stock
₱48.47
₱33.68
₱24.60
₱20.55
Min.: 1
Mult.: 1
Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 5500 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Color LEDs Poly Dome Red 16,543In Stock
₱140.49
₱101.23
₱77.91
₱67.49
Min.: 1
Mult.: 1
Red LEDs SMD/SMT 644 nm 400 mcd 20 mA 1.9 V 100 mW Colorless 1.91 mm Dome Non-Diffused HLMP Bulk
ams OSRAM Single Color LEDs Red 625nm
199,973In Stock
Cut Tape
₱25.77
₱16.44
₱10.06
₱7.79
Reel
₱5.89
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT TOPLED 625 nm 1.4 cd 20 mA 2.05 V 2.4 mm Round Flat Clear TOPLED with black surface Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Color LEDs Low Power RCL-Module, Red 5,881In Stock
Cut Tape
₱23.31
₱15.77
₱11.23
₱9.14
Reel
₱7.61
Min.: 1
Mult.: 1
: 2,500
Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
Cree LED Single Color LEDs 619nm to 624nm Red 4500mcd to 11200mcd 25,437In Stock
Cut Tape
₱12.27
₱11.78
₱9.08
Reel
₱9.08
Min.: 1
Mult.: 1
: 2,300
Red LEDs SMD/SMT 621 nm 4.5 cd 20 mA 2 V 182 mW Colorless 2.45 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs GH CS8PM1.24 9,138In Stock
30,000Expected 03/11/2026
Cut Tape
₱124.54
₱88.96
₱67.49
₱57.91
Reel
₱49.20
₱47.67
Min.: 1
Mult.: 1
: 3,000
Red LEDs SMD/SMT 640 nm 15.3 cd 28 lm 350 mA 2.07 V 720 mW Colorless 2.05 mm Dome Clear GH CS8PM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Red OSCONIQ P 2226 75,044In Stock
Cut Tape
₱47.24
₱31.90
₱22.70
₱18.77
Reel
₱17.18
Min.: 1
Mult.: 1
: 1,200
Red LEDs SMD/SMT 618 nm 6.37 cd 21 lm 100 mA 2.1 V 210 mW Colorless 1.46 mm Dome Clear GR DASPA2.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Super Red, 633nm 925mcd, 30mA
9,538In Stock
Cut Tape
₱47.24
₱32.02
₱22.76
₱18.77
Reel
₱15.28
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT SMD-2 633 nm 925 mcd 30 mA 2 V Colorless 2.4 mm Round Flat Clear SIDELED Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Red 623nm DURIS S 5
23,793In Stock
Cut Tape
₱39.26
₱26.38
₱18.77
₱15.52
Reel
₱12.33
Min.: 1
Mult.: 1
: 4,500
Red LEDs SMD/SMT 1212 (3030 metric) 623 nm 15 lm 100 mA 2.11 V 200 mW Colorless 2.55 mm x 2.55 mm Square Clear DURIS S 5 Reel, Cut Tape, MouseReel
Kingbright Single Color LEDs Red Water Clear 625nm 25mcd 21,000In Stock
Cut Tape
₱50.92
₱35.03
₱25.46
₱20.86
Reel
₱18.53
Min.: 1
Mult.: 1
: 1,500
Red LEDs SMD/SMT 1208 (3020 metric) 625 nm 25 mcd 20 mA 2 V 75 mW Colorless 2.5 mm x 1.7 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs FAR RED EMITTING LED 1,054In Stock
Cut Tape
₱176.69
Reel
₱117.79
Min.: 1
Mult.: 1
: 1,000
Red LEDs SMD/SMT SMD-2 740 nm 400 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Low Power RCL-Module, SuperRed 5,202In Stock
Cut Tape
₱32.52
₱20.92
Reel
₱20.49
₱10.18
₱6.56
Min.: 1
Mult.: 1
: 2,500
Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs Super Red, 645nm 224mcd, 20mA
51,150In Stock
Cut Tape
₱31.29
₱16.69
Reel
₱16.69
Min.: 1
Mult.: 1
: 2,000
Red LEDs SMD/SMT TOPLED 645 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100