ASMB Series Multi-Color LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Color LEDs 2121 PLCC4 RGB Silicone 22,396In Stock
Cut Tape
₱42.95
₱29.63
₱21.53
₱17.91
Reel
₱14.91
Min.: 1
Mult.: 1
: 3,500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Color LEDs 2828 Tricolor PLCC6 LEDs 29,169In Stock
Cut Tape
₱32.52
₱22.21
₱15.58
₱13.62
Reel
₱11.66
Min.: 1
Mult.: 1
: 3,000
RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 3528 PLCC4 BS RGB Silicone 89,080In Stock
48,000Expected 03/05/2027
Cut Tape
₱53.99
₱37.42
₱27.48
₱23.01
Reel
₱20.25
Min.: 1
Mult.: 1
: 2,000
RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 3528 PLCC4 BS RGB Silicone 173,836In Stock
Cut Tape
₱53.99
₱37.42
₱27.48
₱23.01
Reel
₱20.25
Min.: 1
Mult.: 1
: 2,000
RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 3735 PLCC6 Tricolor 331,381In Stock
282,000Expected 02/03/2027
Cut Tape
₱39.88
₱27.73
₱20.12
₱16.69
Reel
₱14.05
Min.: 1
Mult.: 1
: 3,000
RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 2220 PLCC4 Tricolor 111,213In Stock
272,000On Order
Cut Tape
₱31.29
₱21.60
₱15.52
₱12.70
Reel
₱9.45
Min.: 1
Mult.: 1
: 8,500
RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 10 mA, 15 mA, 15 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 2121 PLCC4 BS RGB Silicone 59,997In Stock
Cut Tape
₱42.95
₱29.63
₱21.53
₱17.91
Reel
₱16.81
Min.: 1
Mult.: 1
: 3,500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Color LEDs 2828 Tricolor PLCC6 LEDs 9,853In Stock
Cut Tape
₱39.26
₱27.24
₱19.69
₱16.32
Reel
₱13.74
Min.: 1
Mult.: 1
: 3,000
RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 3735 PLCC6 Tricolor 5,471In Stock
45,000Expected 16/04/2027
Cut Tape
₱49.69
₱34.66
₱25.21
₱21.17
Reel
₱17.30
Min.: 1
Mult.: 1
: 3,000
RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Color LEDs 2121 PLCC4 tricolor 4,803In Stock
24,500Expected 22/03/2027
Cut Tape
₱39.88
₱26.81
₱19.20
₱15.89
₱14.66
Reel
₱12.76
Min.: 1
Mult.: 1
: 3,500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused