ams OSRAM Mga UV LED

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Kulay ng Illumination If - Forward Current Vf - Forward Voltage Temperatura ng Wavelength/Kulay Anggulo ng Pagtingin Rating ng Power Haba Taas Lapad Minimum na Operating Temperature Maximum na Operating Temperature Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens Series Packaging
ams OSRAM UV LEDs OSLON UV 3535 340May Stock
Cut Tape
₱698.16
₱528.22
₱434.36
Reel
₱399.39
₱392.03
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 387May Stock
Cut Tape
₱687.73
₱527.61
₱435.59
Reel
₱387.73
₱374.85
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 329May Stock
Cut Tape
₱1,331.30
₱1,024.55
₱857.67
Reel
₱817.80
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 495May Stock
Cut Tape
₱2,860.75
₱2,295.72
₱2,096.33
Reel
₱1,863.20
Min.: 1
Mult.: 1
: 500
2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 149May Stock
240Inaasahan 2/26/2027
₱3,206.15
₱2,351.55
₱2,257.07
Min.: 1
Mult.: 1
700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
ams OSRAM UV LEDs LED ENGIN 111May Stock
₱960.74
₱639.27
₱612.27
₱574.24
₱558.90
Min.: 1
Mult.: 1
Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C 3.2 mm Dome Diffused LZ1-10UBN0 Tray