Rectangular UV LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Illumination Color If - Forward Current Vf - Forward Voltage Wavelength/Color Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,475In Stock
Cut Tape
₱80.37
₱56.69
₱39.57
₱35.03
Reel
₱30.49
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV SMD Purple 395nm Water Clear 10,676In Stock
Cut Tape
₱157.06
₱90.80
₱68.10
₱60.31
Reel
₱58.71
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (UVA) 20 mA 3.7 V 395 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6,836In Stock
Cut Tape
₱103.68
₱73.62
₱55.58
₱47.61
Reel
₱40.80
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (UV) 20 mA 3.7 V 400 nm 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 400nm 25In Stock
₱44,649.30
₱38,058.47
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs UV 380nm 4In Stock
₱42,868.93
₱39,543.76
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs 15In Stock
₱46,679.37
₱41,441.31
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Rectangular Clear CBM-160X Tray
Bivar UV LEDs SM UV 5-10mw 395-400nm W/C 6,121In Stock
12,000Expected 30/11/2026
Cut Tape
₱80.37
₱56.69
₱42.33
₱35.95
Reel
₱29.26
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 397.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 18,845In Stock
Cut Tape
₱80.37
₱56.69
₱42.33
₱35.95
Reel
₱31.41
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear 407In Stock
12,000Expected 19/11/2026
Cut Tape
₱161.96
₱117.18
₱90.18
₱78.53
Reel
₱66.87
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (NUV) 20 mA 3.7 V 405 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 390-395nm W/C Non-Stocked Lead-Time 9 Weeks
Cut Tape
₱103.07
Min.: 12,000
Mult.: 4,000
: 4,000
0603 (1608 metric) Ultraviolet (UVA) 20 mA 3.4 V 392.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel