Rectangular Mga Puting LED

Mga Resulta: 3,718
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kulay ng Illumination Temperatura ng Wavelength/Kulay Luminous Intensity Luminous Flux Color Rendering Index - CRI Anggulo ng Pagtingin If - Forward Current Vf - Forward Voltage Rating ng Power Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kulay ng Lens Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens Series Packaging Kuwalipikasyon
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 70,000May Stock
Cut Tape
₱9.20
₱5.03
₱2.76
₱2.15
Reel
₱1.41
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Neutral White 5000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 69,930May Stock
Cut Tape
₱9.20
₱5.03
₱2.76
₱2.15
Reel
₱1.41
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Warm White 2700 K 110 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 70,000May Stock
Cut Tape
₱9.20
₱5.03
₱2.76
₱2.15
Reel
₱1.41
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Warm White 3500 K 120 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 70,000May Stock
Cut Tape
₱9.20
₱5.03
₱2.76
₱2.15
Reel
₱1.41
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Warm White 1800 K 80 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 70,000May Stock
Cut Tape
₱9.20
₱5.03
₱2.76
₱2.15
Reel
₱1.41
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Cool White 6500 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs DURIS E 2835 LED 6V/9V High-Efficiency Lighting 48,902May Stock
Cut Tape
₱9.82
₱5.09
₱2.82
₱2.21
Reel
₱1.47
Min.: 1
Mult.: 1
: 100,000
White LEDs SMD/SMT Neutral White 4000 K 125 lm 90 120 deg 150 mA 6.1 V 3.56 mm 2.85 mm 0.66 mm - 40 C + 100 C Colorless Rectangular Diffused Reel, Cut Tape
Lumileds White LEDs Mid-Power LEDs - Single Color White 3000K 90CRI LUMINOUS FLUX 339,909May Stock
Cut Tape
₱17.18
₱11.72
₱8.28
₱6.69
Reel
₱4.72
Min.: 1
Mult.: 1
: 4,000
White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3000 K 33.4 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 205,282May Stock
Cut Tape
₱24.54
₱16.99
₱12.09
₱9.88
Reel
₱6.87
Min.: 1
Mult.: 1
: 200,000
White LEDs SMD/SMT 0603 (1608 metric) White 2300 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 532,729May Stock
Cut Tape
₱6.75
₱1.90
₱1.35
₱1.10
Reel
₱0.614
Min.: 1
Mult.: 1
: 16,000
White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 51,309May Stock
Cut Tape
₱16.56
₱11.35
₱8.28
₱6.32
Reel
₱5.09
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 281,979May Stock
Cut Tape
₱6.75
₱5.64
₱4.91
₱4.42
Reel
₱3.62
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 81,510May Stock
Cut Tape
₱19.63
₱10.37
₱5.83
₱4.54
Reel
₱3.37
Min.: 1
Mult.: 1
: 4,000
White LEDs PCB Mount 2835 Warm White 3000 K 35.5 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 81,953May Stock
Cut Tape
₱16.56
₱11.35
₱8.28
₱6.32
Reel
₱5.09
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 287,681May Stock
Cut Tape
₱38.04
₱25.46
₱18.10
Reel
₱12.02
₱11.84
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs White Surface Mount Chip LEDs with reflector and built-in protection diode featuring InGaN packed with resin containing phosphor. 5,970May Stock
Cut Tape
₱132.52
₱93.25
₱70.55
₱62.58
Reel
₱55.83
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 199,845May Stock
Cut Tape
₱26.99
₱18.34
₱13.07
₱10.74
Reel
₱7.55
Min.: 1
Mult.: 1
: 200,000
White LEDs SMD/SMT 0603 (1608 metric) White 2000 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs TOPLED E1608 KW DELPS2.RA 24,354May Stock
Cut Tape
₱29.45
₱15.77
₱7.55
₱6.75
Reel
₱4.60
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 0603 (1608 metric) White 680 mcd 2.18 lm 120 deg 10 mA 2.9 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C 1.23 mm x 0.6 mm Rectangular KW DELPS2.RA Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12,870May Stock
Cut Tape
₱11.04
₱5.71
₱3.19
₱2.52
Reel
₱1.84
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 80CRI 130,417May Stock
Cut Tape
₱6.14
₱1.72
₱1.23
₱0.92
Reel
₱0.491
Min.: 1
Mult.: 1
: 16,000
White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 193,229May Stock
Cut Tape
₱6.14
₱1.72
₱1.23
₱0.92
Reel
₱0.491
Min.: 1
Mult.: 1
: 16,000
White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 192,993May Stock
Cut Tape
₱6.14
₱1.35
₱0.92
₱0.675
Reel
₱0.429
Min.: 1
Mult.: 1
: 200,000
White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape

Cree LED White LEDs XLamp XEG White LED 271May Stock
₱220.86
₱209.82
₱203.68
₱187.73
Min.: 1
Mult.: 1
White LEDs SMD/SMT 0806 (2016 metric) Cool White 6500 K 400 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XE-G
Cree LED White LEDs 2835 MP WHITE 5000K 90-CRI 47,350May Stock
₱7.98
₱2.94
₱1.90
₱1.47
Min.: 1
Mult.: 1
White LEDs SMD/SMT 1411 (3528 metric) Cool White 5000 K 20 lm 90 120 deg 60 mA 3.14 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Yellow Rectangular Diffused
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,475May Stock
Cut Tape
₱16.56
₱8.83
₱4.97
₱3.87
Reel
₱2.88
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3000 K 38.6 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 11,970May Stock
Cut Tape
₱12.27
₱6.38
₱3.56
₱2.76
Reel
₱2.09
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel