100 Base-T Mga Audio Transformer / Signal Transformer

Mga Resulta: 14
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Packaging
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac 395May Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-24 17.5 mm 12.2 mm 5.95 mm LANxV Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 833May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 1,244May Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 100 Base-T 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 184May Stock
1,480Inoorder
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.347 in 0.082 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD PoE 350uH 1-port 227May Stock
1,880Inaasahan 10/21/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 12.7 mm 9.65 mm 4.01 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX NON-POE 350uH .65Ohms 1-Port 58May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 100 Base-T 14.732 mm 14.732 mm 4.877 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-port 405May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 0.5 in 0.358 in 0.236 in 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BASE-T SMD NonPoE 1-Port 118May Stock
385Inaasahan 8/10/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 4 kV - 40 C + 85 C Single 100 Base-T 0.57 in 0.537 in 0.245 in Tube
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 48pins, 1500Vac 400May Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins, 1500Vac 1,328May Stock
Min.: 1
Mult.: 1
: 1,200

LAN Transformers SMD/SMT 120 uH, 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac 490May Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-40 28.1 mm 12.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac 724May Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .6Ohms 4-Port 12May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 100 Base-T 28.19 mm 15.44 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
2,250Inoorder
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kVAC - 40 C + 105 C Dual 100 Base-T 0.5 in 0.28 in 0.235 in HM Reel, Cut Tape, MouseReel