LoRa, SigFox, ISM, Sensor Networks Mga Antenna

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Uri ng Cable Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997May Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 310May Stock
6,000Inaasahan 10/5/2026
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1,000
Mult.: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
TE Connectivity / Linx Technologies ANT-868-CW-RCL
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz RPS Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz Whip Right Angle 50 Ohms - 20 C + 85 C Monopole 1 Band Connector RP-SMA RP-SMA Male 868 MHz LoRa, SigFox, ISM, Sensor Networks 88 mm 16.6 mm Bulk