WiFi Mga Antenna

Mga Resulta: 49
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Siretta Antennas 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱2,936.21
₱2,341.12
₱2,242.34
₱2,004.92
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58
Siretta Antennas 2.4GHZ WIFI PCB MOUNT CHIP 3.2 X 1.6 X 0.5MM ANTENNA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱312.27
₱206.14
₱195.09
₱157.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi 50 Ohms 1 Band PCB Mount WiFi 3.2 mm 1.6 mm 0.5 mm

Siretta Antennas WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱835.59
₱714.11
₱677.30
₱566.26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm
HUBER+SUHNER Antennas SENCITY Spot-M SISO WiFi Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱14,827.07
₱13,441.79
₱12,976.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 2.7 GHz WiFi Module Square 14 dBi, 14.5 dBi, 15 dBi 50 Ohms 1.9, 1.9, 1.9 6 W - 45 C + 71 C 3 Band Bracket Mount Connector N Female 2.35 GHz, 2.45 GHz, 2.65 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱9,565.08
₱8,706.18
₱8,411.09
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 2.485 GHz WiFi, WLAN Module Square 8 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Female 2.4 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱7,523.96
₱6,949.73
₱6,523.96
₱6,342.36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.35 GHz 802.11 a/h, WiFi, WLAN Module Square 13 dBi, 13.5 dBi 50 Ohms 1.5, 1.5 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 4.92 GHz, 5.145 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY OMNI-S Stick Antenna Lead-Time 12 (na) Linggo
₱8,674.89
₱7,860.16
₱7,608.01
₱7,162.61
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Collinear Radome 5 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 101 mm 81 mm 36 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Spot-S 3x3 Wi-Fi MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱11,580.43
₱10,213.55
₱9,997.60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.935 GHz WiFi 8 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Omni-S Slim 3x3 Wi-Fi MIMO Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱12,661.41
₱11,694.54
₱11,370.61
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dual Band 2.4 GHz 5.935 GHz WiFi 6 dBi 50 Ohms 1.7 10 W - 40 C + 85 C 2 Band WiFi 282 mm 92 mm 32 mm IP65 Omni-S Slim
HUBER+SUHNER Antennas SENCITY Urban 100 Omni MIMO 2x2 antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱20,725.87
₱20,725.26
₱20,154.09
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz WiFi Module Dome 2 dBi, 2.5 dBi, 2.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Male 2.595 GHz, 3.55 GHz, 4 GHz WiFi 117 mm IP66 SUCOFORM_122_LA_CU_CMP x 2 Urban 100
HUBER+SUHNER Antennas SENCITY Urban 200 MIMO 2x2 antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱31,432.06
₱30,462.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 6 GHz WiFi Module Square 5.3 dBi, 6.1 dBi 50 Ohms 2, 2 - 40 C + 70 C 2 Band Bracket Mount Connector N Male 2.4 GHz, 5.5 GHz WiFi 184.8 mm 164.6 mm 84.2 mm IP66 Urban 200
Siretta Antennas IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,518.41
₱1,435.59
₱1,396.94
₱1,344.79
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
Siretta Antennas 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱7,552.19
₱7,325.80
₱6,967.52
Min.: 10
Mult.: 10
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 200 Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱614.11
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 50 Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱587.73
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC UFL 50 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱352.15
₱346.63
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount U.FL Female U.FL Female 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC MHF4 50 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱361.97
₱356.44
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC MHF4 200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱400.62
₱395.09
Min.: 500
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
Sierra Wireless Antennas 4in1 Wi-Fi Antenna - 4xWi-Fi 2.4/5GHz, Bolt Mount, 4m, Fakra, Black Hindi Naka-stock
₱10,366.92
₱9,682.87
₱9,642.38
Min.: 6
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi MIMO Dome 6 dBi 50 Ohms 2:1 25 W - 30 C + 70 C 4 Band Screw FAKRA Connector FAKRA I 2.4 GHz, 5 GHz WiFi 30 mm IP69K CS32 Bulk
Taoglas Antennas MA910 Guardian 2in1 Adhesive Mount Wi-Fi MIMO(12) with Wi-Fi 6 Capability Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱5,783.46
₱5,684.69
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Adhesive Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Guardian Bulk
Taoglas Antennas 2in1 Adhesive Wi-Fi(1&2) 3M KSR200-P RP-SMA(M) Wall Mount Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱6,344.20
₱6,312.92
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Bracket Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Bulk
Taoglas Antennas Guardian MA910.W.A.CG.001 2in1 Adhesive Wi-Fi(12) with Wi-Fi 6 Capability Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱5,822.12
₱5,723.96
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Adhesive Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Guardian Bulk
HUBER+SUHNER Antennas SENCITY Urban 100 Directional MIMO 2x2 antenna Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱26,483.57
₱26,144.30
₱25,399.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Male 2.595 GHz, 3.55 GHz, 4 GHz WiFi 117 mm IP66 SUCOFORM_122_LA_CU_CMP x 2 Urban 100
Taoglas MA910.W.A.CG.001.wm
Taoglas Antennas 2in1 White Adhesive Wi-Fi(1&2) 3000mm KSR200-P RP-SMA(M) Wall Mount Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱6,344.20
₱6,312.92
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Bracket Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Bulk