710275

PCTEL / Amphenol
72-710275
710275

Mfr.:

Description:
Antennas 5G LTE OMNI ANTENNA N-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Multiband Antenna
790 MHz
3.8 GHz
2G/3G/5G, Cellular, LTE
Collinear
Fiberglass
1.5 dBI, 3.5 dBi, 5 dBi
170 MHz, 460 MHz, 520 MHz, 400 MHz
50 Ohms
1.5 dBi, 3.5 dBi, 5 dBi
25 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
N Female
875 MHz, 1.94 GHz, 2.43 GHz, 3.6 GHz
240 mm
IP67
RG-223
OMNI
Box
Brand: PCTEL / Amphenol
Cable Length: 0.5 m
Polarization: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Tradename: Smarteq
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱5,492.05 ₱54,920.50
₱5,240.52 ₱157,215.60
₱5,084.07 ₱508,407.00
250 Quote