TLCE474M006HTA

KYOCERA AVX
581-TLCE474M006HTA
TLCE474M006HTA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6V 0.47uF 20% 0201 ESR= 60 Ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Waffle
TLC
0.47 uF
6 VDC
20 %
60 Ohms
0201
0603
E Case
0.6 mm (0.024 in)
0.33 mm (0.013 in)
0.33 mm (0.013 in)
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid Surface Mounts
Brand: KYOCERA AVX
Leakage Current: 1 uA
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 0.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC Tantalum Electrolytic Capacitors

KYOCERA AVX TLC Tantalum Solid Electrolytic Chip Capacitors offer a high capacitance vs. voltage ratio and super high volumetric efficiency. The TLC series is available in 10 case sizes with a capacitance range from 0.33µF to 470µF and operating temperature range from -55ºC to +125ºC. KYOCERA AVX TLC capacitors are designed for consumer applications.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 295   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,512.90 ₱1,036,305.50
500 Quote

Similar Products