220000 uF Supercapacitors / Ultracapacitors

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 3In Stock
341Expected 13/11/2026
₱244.17
₱176.07
₱152.15
₱114.11
Min.: 1
Mult.: 1
220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 37,998In Stock
₱254.60
₱187.73
₱173.62
₱168.71
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 273In Stock
₱367.49
₱268.71
₱228.84
₱217.18
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 9.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 902In Stock
1,800Expected 02/12/2026
₱267.49
₱192.64
₱166.87
₱147.24
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 3,696In Stock
₱213.50
₱153.99
₱133.13
₱117.18
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 5,001In Stock
₱204.91
₱127.61
₱114.72
₱103.68
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 5.5V 80% 932In Stock
₱411.66
₱313.50
₱269.33
₱238.65
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 590In Stock
₱173.01
₱119.63
₱98.77
₱92.03
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm 14,760In Stock
Cut Tape
₱323.31
₱231.90
₱197.55
₱175.46
Reel
₱161.35
Min.: 1
Mult.: 1
: 1,000
220000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 1,227In Stock
₱173.01
₱119.63
₱98.16
₱91.41
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 683In Stock
₱161.35
₱110.43
₱90.18
₱84.05
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1,240In Stock
₱244.79
₱176.69
₱152.76
₱134.97
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 7 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1,709In Stock
5,200On Order
₱370.55
₱271.17
₱231.29
₱200.61
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 11V .22F -20/+80% LS=15mm 7In Stock
₱1,987.13
₱1,515.35
₱1,461.97
₱1,419.03
₱1,406.14
Min.: 1
Mult.: 1
220000 uF 11 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 27.5 mm 6 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 27.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm 48In Stock
7,000On Order
Cut Tape
₱363.81
₱265.03
₱225.15
₱198.16
Reel
₱182.21
Min.: 1
Mult.: 1
: 500
220000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 60In Stock
6,000On Order
Cut Tape
₱327.61
₱233.74
₱198.77
₱180.37
₱170.55
Reel
₱169.94
Min.: 1
Mult.: 1
: 1,000
220000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm 52In Stock
4,000Expected 21/12/2026
Cut Tape
₱374.85
₱267.49
₱228.84
₱207.98
Reel
₱185.28
Min.: 1
Mult.: 1
: 500
220000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm 40In Stock
2,400Expected 07/01/2027
₱269.94
₱194.48
₱168.71
₱149.08
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 9 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5mm 17In Stock
1,000Expected 05/04/2027
₱246.63
₱177.92
₱153.99
₱126.38
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 3In Stock
₱560.74
₱418.41
₱369.33
₱330.68
₱304.91
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 21 mm 1000 Hour 180 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 585In Stock
₱330.68
₱231.90
₱200.00
₱175.46
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL 1,711In Stock
₱144.17
₱100.61
₱82.21
₱76.07
Min.: 1
Mult.: 1
220000 uF 2.5 VDC Radial 2 mm (0.079 in) 5 mm (0.197 in) 11 mm 1000 Hour 2 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C 3,207In Stock
8,000Expected 16/12/2026
₱215.34
₱148.47
₱126.38
₱117.79
Min.: 1
Mult.: 1
220000 uF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl 362In Stock
₱385.28
₱261.35
₱234.97
₱219.02
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT 588In Stock
5,500Expected 25/01/2027
₱247.24
₱180.37
₱150.92
₱141.72
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk