47000 uF Supercapacitors / Ultracapacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 1,969In Stock
₱206.75
₱144.79
₱120.25
₱112.88
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5.5 mm 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm 1,099In Stock
₱240.49
₱171.17
₱150.31
₱134.97
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 7 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 594In Stock
1,000Expected 07/01/2027
Cut Tape
₱333.74
₱241.11
₱204.30
₱182.82
Reel
₱167.49
Min.: 1
Mult.: 1
: 1,000
47000 uF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm 23In Stock
₱236.81
₱170.55
₱147.85
₱130.68
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5 mm (0.197 in) 10.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors .047FV 889In Stock
Cut Tape
₱199.39
₱144.79
₱125.15
₱109.82
Min.: 1
Mult.: 1
47000 uF 5.5 VDC 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C FM Reel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F LS=5MM 26In Stock
1,000Expected 19/01/2027
₱259.51
₱186.50
₱161.96
₱142.95
₱127.61
Reel
₱127.61
Min.: 1
Mult.: 1
: 1,000
47000 uF 5.5 VDC Through Hole 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Ammo Pack
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.1mm 149In Stock
₱538.04
₱404.30
₱350.92
₱309.20
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR 50In Stock
₱284.05
₱204.30
₱177.30
₱156.44
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors 0.047F 100ohm at 1kHz 0.071mA 109In Stock
220Expected 26/04/2027
₱182.82
₱132.52
₱114.72
₱100.61
Min.: 1
Mult.: 1
47000 uF EDLC / Supercaps Maxcap Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 1,132In Stock
₱153.38
₱104.91
₱85.89
₱79.76
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 701In Stock
₱146.01
₱103.07
₱88.96
₱77.91
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 2.1 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 1,259In Stock
7,000On Order
Cut Tape
₱333.74
₱241.11
₱204.30
₱182.82
Reel
₱167.49
Min.: 1
Mult.: 1
: 1,000
47000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 1,512In Stock
₱235.58
₱166.87
₱134.36
₱124.54
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm 1,120In Stock
2,000Expected 10/05/2027
₱198.16
₱144.17
₱127.61
₱109.82
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 6.5V 0.047F -20/+80% LS=5mm 15In Stock
2,000Expected 16/12/2026
₱253.38
₱182.82
₱138.04
₱129.45
Min.: 1
Mult.: 1
47000 uF 6.5 VDC Radial 5 mm (0.197 in) 10.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V .047F -20/+80% LS=5mm 132In Stock
1,000Expected 18/12/2026
₱179.14
₱123.93
₱101.84
₱94.48
Min.: 1
Mult.: 1
47000 uF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5mm 32In Stock
3,000Expected 12/04/2027
₱252.15
₱179.14
₱156.44
₱142.33
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 47mF 20+/-80% 152In Stock
₱249.69
₱177.92
₱149.08
₱126.99
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 14 mm 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm 18In Stock
800Expected 07/12/2026
₱231.90
₱163.19
₱133.74
₱112.27
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 8.5 mm 1000 Hour 40 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 188In Stock
1,600Expected 17/12/2026
₱247.24
₱177.30
₱139.26
₱131.29
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm
1,965Expected 16/12/2026
₱231.90
₱163.19
₱136.20
₱127.61
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 12 Weeks
₱65.64
₱63.80
Min.: 748
Mult.: 748
47000 uF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 120 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 47000 uF -20/80% LS=5.1mm Non-Stocked Lead-Time 52 Weeks
₱272.39
Min.: 400
Mult.: 400
47000 uF 5.5 VDC - 20 %, + 80 % EDLC / Supercaps - 40 C + 70 C FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm Non-Stocked Lead-Time 52 Weeks
Reel
₱103.68
Min.: 1,000
Mult.: 1,000
: 1,000
47000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 14 Weeks
₱57.98
₱57.73
₱56.81
Min.: 1,456
Mult.: 1,456
47000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 120 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk