250 kHz Mga Audio Transformer / Signal Transformer

Mga Resulta: 43
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Package / Case Haba Lapad Taas Series Packaging
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72 2,558May Stock
Cut Tape
₱320.25
₱253.38
₱244.17
₱227.61
Reel
₱215.95
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 464May Stock
Cut Tape
₱458.90
₱392.03
₱376.08
₱364.42
Reel
₱320.86
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 24 V 1.25 A 394May Stock
Cut Tape
₱458.90
₱392.03
₱377.92
Reel
₱320.86
₱309.20
₱300.00
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 5.0 V 1.4 A 1,948May Stock
Cut Tape
₱271.17
₱214.11
₱206.75
₱192.64
Reel
₱182.82
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1585 TI LM5070 13uH 5.0 V 2.6 A 87May Stock
Cut Tape
₱346.01
₱268.71
₱258.28
₱250.31
Reel
₱228.22
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 24 V 0.54 A 182May Stock
Cut Tape
₱327.00
₱258.90
₱249.08
₱232.52
Reel
₱220.25
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A 49May Stock
Cut Tape
₱245.40
₱199.39
₱191.41
₱179.14
Reel
₱172.39
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 5.0 V 2.6 A 167May Stock
Cut Tape
₱327.00
₱258.90
₱249.08
₱232.52
Reel
₱220.25
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 24 V 0.54 A 328May Stock
700Inaasahan 11/16/2026
Cut Tape
₱223.31
₱180.98
₱174.23
₱163.19
Reel
₱156.44
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 5.0 V 2.6 A 73May Stock
2,975Inoorder
Cut Tape
₱346.01
₱268.71
₱258.28
₱250.31
Reel
₱228.22
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67May Stock
Cut Tape
₱303.07
₱239.88
₱231.29
₱215.34
Reel
₱204.30
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200May Stock
Cut Tape
₱346.01
₱268.71
Reel
₱228.22
₱220.86
₱213.50
₱212.27
Min.: 1
Mult.: 1
: 250
Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 5V 4.5A 11May Stock
150Inaasahan 1/15/2027
Cut Tape
₱398.78
₱309.82
₱297.55
₱288.35
Reel
₱262.58
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 144May Stock
Cut Tape
₱458.90
₱392.03
₱376.08
₱364.42
Reel
₱320.86
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 46May Stock
Cut Tape
₱427.61
₱365.65
₱350.92
₱339.88
Reel
₱299.39
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 3.3 V 0.91 A 127May Stock
700Inoorder
Cut Tape
₱228.22
₱185.28
₱177.92
₱166.87
Reel
₱160.12
Min.: 1
Mult.: 1
: 350
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 28May Stock
350Inoorder
₱765.03
₱650.31
₱627.00
₱618.41
Min.: 1
Mult.: 1
Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 12 V 0.25 A 2,353May Stock
Cut Tape
₱188.96
₱153.38
₱147.24
₱138.04
Reel
₱133.13
Min.: 1
Mult.: 1
: 350
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 12 V 1.1 A 1,164May Stock
2,800Inoorder
Cut Tape
₱327.00
₱258.90
₱249.08
₱232.52
Reel
₱220.25
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 12 V 1.08 A 721May Stock
19,425Inoorder
Cut Tape
₱223.31
₱180.98
₱174.23
₱163.19
Reel
₱156.44
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 12 V 2.5 A 652May Stock
Cut Tape
₱458.90
₱392.03
₱376.08
₱364.42
Reel
₱320.86
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 3.3 V 4.0 A 138May Stock
Cut Tape
₱346.01
₱268.71
₱258.28
₱250.31
Reel
₱228.22
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 48V 3.7A 68May Stock
Cut Tape
₱398.78
₱309.82
₱297.55
₱288.35
Reel
₱262.58
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 24V 4.7A 65May Stock
450Inoorder
Cut Tape
₱398.78
₱309.82
₱297.55
₱288.35
Reel
₱262.58
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 48V 4.7A 151May Stock
Cut Tape
₱398.78
₱309.82
₱297.55
₱288.35
Reel
₱262.58
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel