500 kHz Mga Audio Transformer / Signal Transformer

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Haba Lapad Taas Series Packaging
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109May Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1173 for TPS23750 9.9uH 3.3 V 3 A Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers MA5237 7.5W 0.11Ohms For MAX17498B Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 200
Mult.: 200
: 200

Flyback SMD/SMT 500 kHz 60 uH 3.5 kV - 40 C + 85 C Single MAX17498B Evaluation Kit 17 mm 17 mm 10.8 mm MA5237 Reel