14 dBi Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Haba Lapad Taas IP Rating Series Packaging
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 1May Stock
4Inaasahan 11/11/2026
₱7,652.19
₱7,035.62
₱6,542.36
₱6,362.61
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
Fairview Microwave Antennas 2.4/4.9-5.8 GHz Four Element, Dual Polarized MIMO Flat Panel Antenna 72Available ang Stock ng Pabrika
₱14,916.64
₱14,070.01
₱13,622.77
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Flat Panel Antenna 14 dBi 2 25 W Dual Band Bracket Mount N Bag
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱18,258.99
₱18,231.99
₱17,712.97
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱19,685.99
₱18,628.31
₱18,122.79
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
Taoglas ASGPR.10D.2.A.25
Taoglas Antennas ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱1,021.48
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm