IP56 Mga Antenna

Mga Resulta: 14
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Amphenol Procom Antennas 1May Stock
₱123,012.89
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 1.02 GHz 1.1 GHz Collinear Straight 8 dBi 80 MHz 50 Ohms 1.8:1, 1.3:1 - 40 C + 70 C Dipole 1 Band Mounting Bracket N Type Female 1.06 GHz ADS-B 2064 mm 53 mm 2064 mm IP56
Maxtena Antennas 868 MHz ISM Connector Mount 64May Stock
₱611.66
₱484.67
₱461.97
₱401.23
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 9 mm 9 mm 48 mm IP56 Bulk
Maxtena Antennas 915 MHz ISM Connector Mount 103May Stock
₱1,116.57
₱884.05
₱838.04
₱774.24
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Collinear Fiberglass 3.3 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Public Safety, M2M, Wireless Applications, Smart Meters, Mesh Networkds, Transportation 48 mm IP56 Bulk
Amphenol Procom Antennas GPS 4 1May Stock
₱9,298.21
₱8,057.71
₱7,869.36
₱7,074.88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 0 Hz 1.575 GHz GPS 32 dBi 50 Ohms 2:1 - 50 C + 70 C 1 Band Bracket Connector FME (male) 1.575 GHz 230 mm IP56
TE Connectivity Antennas DUAL BAND 450/900 MHz ANTENNA 8May Stock
₱47,934.60
₱45,984.28
Min.: 1
Mult.: 1
Outdoor Antennas Antenna 450 MHz 941 MHz 7.5 dBi 50 Ohms 2.0:1 4 W - 40 C + 60 C 2 Band Mast Mount N Type Female 2018 mm IP56
PCTEL / Amphenol Antennas WIDE SPECTRUM MULTI-BAND ANTENNA 9May Stock
₱7,587.77
₱7,073.04
₱6,811.69
₱6,690.22
Min.: 1
Mult.: 1
Outdoor Antennas Multiband Antenna 136 MHz 960 MHz Whip 50 Ohms 2.0:1 160 W - 40 C + 85 C 3 Band NMO Mount IP56 CHROME COIL
PCTEL / Amphenol Antennas ANTENNA, WHIP,ALL BAND FLEXIBLE-V/U/7800, MOBILE 18May Stock
₱7,699.43
₱6,783.47
₱6,782.86
₱6,690.22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Multiband Antenna 136 MHz 960 MHz UHF, VHF Whip Straight with Base 38 MHz, 140 MHz, 262 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 155 MHz, 450 MHz, 829 MHz FirstNet Public Safety 22 in IP56 CHROME COIL Tube
PCTEL / Amphenol Antennas GPS/GLONASS THRU HOLE MOUNT ANTENNA 17May Stock
₱5,217.20
₱4,585.30
₱4,533.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
Maxtena Antennas Hindi Naka-stock
₱655.22
₱519.02
₱495.09
₱430.06
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules ISM Antenna 433 MHz 435 MHz - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 48 mm IP56 Bulk
u-blox Antennas Hindi Naka-stock
₱977.92
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
PCTEL / Amphenol Antennas DUAL SLANT 45 BIDIRECTIONAL ANTENNA 5GHZ Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱52,865.30
Min.: 10
Mult.: 10
Unspecified Antennas Outdoor Antennas 4.9 GHz 5.9 GHz 13 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Stud Mount Connector QMA Female 210 mm 140 mm 85 mm IP56
Amphenol Procom Antennas 3 dBd HD omni antenna, 380-430 MHz, low-PIM Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Outdoor Antennas Base Station 380 MHz 430 MHz 5.2 dBi 50 MHz 50 Ohms 1.5:1 - 40 C + 70 C Dipole Mounting Bracket 405 MHz Demanding 1600 mm 53 mm IP56
Amphenol Procom Antennas 6 dBd HD omni antenna, 380-430 MHz, low-PIM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱86,901.05
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 380 MHz 430 MHz 6 dB 50 MHz 50 Ohms 1.5:1 - 40 C + 70 C Dipole Mounting Bracket 405 MHz Demanding 2900 mm 53 mm IP56
Amphenol Procom Antennas 6 dBd HD LTE omni antenna, 4.3-10(f) ; 3 Electrical Tilt Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 760 MHz 960 MHz LTE Sub GHz Collinear Electrical Tilt 8.2 dBi 170 MHz 50 Ohms 1.5:1 400 W Dipole 1 Band Mounting Bracket 7/16 DIN Female 875 MHz LTE/GSM 1719 mm 53 mm IP56