12 pF Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 2,930
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 25MHz 25ppm 12pF -40C +85C 686In Stock
2,000Expected 13/01/2027
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C 465In Stock
1,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 5,023In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 40O 841In Stock
3,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 2,541In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1,318In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 2,360In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 25 MHz 30 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 240In Stock
6,000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1,534In Stock
5,000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1,000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
6,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 25ppm -20C +70C 810In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1,306In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 27 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 12pF -40C +85C 1,356In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27.12 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 12pF -20C +70C 1,624In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 27.12 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 12pF AEC-Q200 -40C +85C 922In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 28.63636 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 32MHz 12pF 40 ohms -20C to 70C 7ppm 640In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32MHz 12pF 20ppm -40C +125C AEC-Q200 2,676In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 12pF AEC-Q200 -40C +85C 60In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Crystals 32MHz 10ppm 12pF -40C +85C 1,153In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-30C +85C 1,139In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-40C +85C 928In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1,617In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.0MHz 12pF 10ppm -20C +70C 1,171In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1,780In Stock
Min.: 1
Mult.: 1
: 1,000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 1,099In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel