GCT Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Minimum Frequency Maximum Frequency Mechanical Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length IP Rating Series Packaging
GCT Antennas SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
₱176.69
₱166.87
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
₱104.30
₱98.16
₱95.09
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 2.4 GHz 2.5 GHz Whip 2 dB 50 Ohms 2 1 W - 20 C + 65 C 1 Band Panel Mount Connector SMA (Plug) RFA Bulk
GCT Antennas SMA Antenna,With elbow, 617 - 2700MHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
₱150.92
₱142.33
₱141.11
Min.: 1,000
Mult.: 1,000
617 MHz 2.7 GHz 3 dB 50 Ohms 3.5 1 W - 20 C + 65 C 2 Band Panel Mount Connector SMA (Plug) 153.4 mm RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 7.125GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
₱216.57
₱204.30
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 2.4 GHz 7.125 GHz Whip 3.83 dB 50 Ohms 2.5 1 W - 20 C + 65 C 3 Band Panel Mount Connector SMA (Plug) 136 mm RFA Bulk