10.3 GHz Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL 648May Stock
₱325.16
₱296.32
₱273.62
₱255.83
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 7.1 dBi, 4.5 dBi, 6.2 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHFHT 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST 339May Stock
₱2,013.51
₱1,804.92
₱1,593.26
₱1,444.18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 10.3 GHz UWB Module 7.5 dBi, 4.1 dBi, 4.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application 36 mm 30 mm 10 mm IP67 TGC-200 AccuraUWB Bulk
Taoglas Antennas AccuraUWB FXUWB10.01 3-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm SMA(M) 200May Stock
₱530.06
₱399.39
₱366.87
₱339.88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 7.1 dBi, 4.8 dBi, 5.9 dBi 50 Ohms 2.2:1, 1.8:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas AccuraUWB FXUWB20.01 Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm SMA(M) 267May Stock
₱452.15
₱380.37
₱350.31
₱341.72
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3.1 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 6.6 dBi, 4.2 dBi, 5.8 dBi 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I
192Inaasahan 11/27/2026
₱470.55
₱404.91
₱364.42
₱319.63
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 5 dBi, 4 dBi, 5 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk