169 MHz Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 4,815In Stock
Cut Tape
₱268.10
₱231.90
₱219.63
₱202.46
Reel
₱160.74
Min.: 1
Mult.: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Meteor FW.80 169MHz 0dBi Flexible Whip, SMA(M) 79In Stock
₱949.70
₱826.38
₱724.54
₱723.93
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 169 MHz VHF Whip Straight 0 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Wurth Elektronik Antennas WIRL-ACCE Helike 169 MHz Non-Stocked
₱2,294.49
₱2,225.78
₱2,149.70
₱2,149.09
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
Taoglas Antennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip Non-Stocked Lead-Time 16 Weeks
₱2,795.11
₱2,707.38
₱2,700.63
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169 MHz ISM Whip Straight with Base 0 dBi 50 Ohms 50 W - 40 C + 85 C Monopole 1 Band Bracket Mount SMA Male SMA Male ISM IP67 CFD-200 Cyclops Bulk
Mikroe MIKROE-2393
Mikroe Antennas Antenna 169Mhz SMA male Non-Stocked Lead-Time 4 Weeks
₱656.45
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 169 MHz VHF Whip Straight - 2 dB 50 Ohms 25 W 1 Band Panel Mount Connector SMA Male 169 MHz 78 mm