2.4 GHz Mga Antenna

Mga Resulta: 76
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 515May Stock
₱490.19
₱434.97
₱422.09
₱363.19
₱330.06
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
Taoglas Antennas GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1May Stock
₱4,701.86
₱3,820.26
₱3,653.39
₱3,530.69
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material 220May Stock
₱630.68
₱500.00
₱486.51
₱413.50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Advantech 9768ANTN004
Advantech Antennas Wi-Fi antenna diversity low profile red 5May Stock
₱4,336.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz WiFi POS Terminals
RF Solutions Antennas 2.4GHz Stubby Antenna straight 29mm SMA 583May Stock
₱379.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
Pulse Electronics W1049B090
Pulse Electronics Antennas 2.4GHz Single Band Antenna 581May Stock
₱315.34
₱237.42
₱225.77
₱204.30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1,299May Stock
Cut Tape
₱190.80
Reel
₱188.34
₱184.05
₱178.53
Min.: 1
Mult.: 1
: 500
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch with EVB, 2400-2500MHz 10May Stock
₱5,493.28
₱4,823.95
₱4,251.56
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM 2,240May Stock
₱114.72
₱108.59
₱107.98
Min.: 1
Mult.: 1
Outdoor Antennas Helical 2.4 GHz Helical - 40 C + 80 C 36.9 mm Tray
Taoglas Antennas 2.4GHz Monopole Antenna RP-SMA(M) Straight 433May Stock
₱645.40
₱560.74
₱531.29
₱485.28
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Monopole 2.4 GHz IoT Whip Straight - 6.35 dB, - 1.86 dB, - 1.96 dB 2.4 GHz 50 Ohms 10 W - 40 C + 85 C 1 Band Connector SMA Male RP-SMA Male 21 mm IP67 Bulk
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 3,396May Stock
Cut Tape
₱84.05
₱72.39
₱68.71
₱63.19
Reel
₱49.08
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 1,696May Stock
Cut Tape
₱134.97
₱116.57
₱109.82
₱99.39
Reel
₱81.60
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
ABRACON Antennas 860870MHZ / 902928MHZ 1,014May Stock
Cut Tape
₱433.74
₱376.08
₱355.83
₱326.38
Reel
₱311.04
Min.: 1
Mult.: 1
: 250
Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 868 MHz, 915 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel
TTM Technologies Antennas 2442MHz FCC & ETSI LEN=30mm Gain 3dBi 858May Stock
₱585.28
₱508.59
₱481.60
₱444.17
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 3 dBi 2.4 GHz 50 Ohms 1.7 1 Band U.FL Bulk

Siretta Antennas DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 2.5 METER CABLE SMA MALE 50May Stock
₱1,147.86
₱1,001.85
₱816.57
₱796.94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 2.5 M RG174 ALPHA 1A Bulk
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE AND UFL CONNECTO 18May Stock
₱1,304.30
₱1,107.98
₱909.82
₱866.88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 800 MHz 2.4 GHz GPRS GPS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
Phoenix Contact Antennas RAD-ISM-2400-ANT- OMNI-2-1-RSMA 21May Stock
₱4,912.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2 dB 50 Ohms - 20 C + 65 C 1 Band Bracket Mount Connector RP-SMA Male 2.4 GHz 82.5 mm IP65 1.5 M Coax RAD

Phoenix Contact Antennas RAD-ISM-2400- ANT-OMNI-6-0 31May Stock
₱20,289.67
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Collinear Fiberglass 6 dBi 50 Ohms - 40 C + 75 C 1 Band Bracket Mount Connector N Female 2.45 GHz 250 mm IP67 RAD
Pulse Electronics Antennas 2.4GHz Single Band Antenna 587May Stock
860Inaasahan 12/14/2026
₱275.46
₱223.93
₱202.46
₱187.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 209.5 mm IP20 127 mm MI113 Bulk
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 30May Stock
₱525.16
₱462.58
₱438.04
₱392.64
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 45 mm 45 mm 1.2 mm Bulk
ABRACON Antennas ANTENNAS INTERNAL/EMBEDDED 959May Stock
9,000Inaasahan 10/28/2026
Cut Tape
₱93.25
₱56.14
₱46.32
₱35.21
Reel
₱29.20
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4 GHZ 4,410May Stock
Cut Tape
₱36.20
₱31.23
₱29.45
₱26.93
Reel
₱21.23
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
Schneider Electric Antennas PASSIVE ANTENNA FOR ZBRN1 & ZBRN2 7May Stock
₱5,475.49
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 1 Band Magnetic Mount Connector MCX Female 2.4 GHz Wireless Applications IP65 2 M Coax ZBR
Walsin RFPCA191515IMAB3G1
Walsin Antennas PCB Antenna 2,916May Stock
₱196.93
₱170.55
₱161.35
₱148.47
Min.: 1
Mult.: 1
Unspecified Antennas PCB Antennas 2.4 GHz 1 Band Adhesive Mount Connector IPEX Male 2.4 GHz 19.3 mm 15 mm 0.8 mm RF Coax Cable RFPCA
Schneider Electric Antennas Relay Antenna, AC/DC 5m cable output 4May Stock
₱10,950.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 0 dBi 5 MHz 4 W 1 Band Direct / Permanent Mount Connector 2.4 GHz Wireless Applications IP65 5 M Coax ZBR