2.5 GHz Antennas

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1,713In Stock
Cut Tape
₱116.57
₱101.23
₱88.34
₱84.05
Reel
₱66.26
Min.: 1
Mult.: 1
: 3,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,665In Stock
Cut Tape
₱184.66
₱177.92
₱169.94
₱166.26
Reel
₱141.11
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 801In Stock
₱585.28
₱531.29
₱480.98
₱407.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4,900In Stock
Cut Tape
₱158.90
₱100.00
₱73.01
₱68.71
Reel
₱50.98
Min.: 1
Mult.: 1
: 5,000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM SNGL BND 994In Stock
₱275.46
₱204.30
₱189.57
₱173.62
₱170.55
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 117In Stock
₱4,203.70
₱3,907.38
₱3,781.61
₱3,555.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
Taoglas Antennas WCM.02.005D111 2.4GHz Two Monopole Antenna with SS402 Cable and SMA(M) Connector with Hybrid Coupler 337In Stock
₱1,431.91
₱1,236.82
₱1,236.20
₱1,194.48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 1.18 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone 70.2 mm 70.2 mm 16.7 mm IP67 50 mm SS402 Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 4,229In Stock
Cut Tape
₱133.13
₱131.29
₱121.47
₱116.57
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1,865In Stock
₱207.36
₱201.23
₱192.64
₱173.62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Molex Antennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 1,771In Stock
₱372.39
₱258.28
₱248.47
₱196.32
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,213In Stock
Cut Tape
₱172.39
₱168.10
₱153.38
₱146.01
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 845In Stock
₱293.87
₱198.16
₱187.12
₱168.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4 1,719In Stock
₱307.98
₱203.68
₱192.64
₱173.62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Taoglas Antennas WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna 746In Stock
₱1,119.02
₱974.85
₱924.54
₱823.93
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Patch 4.93 dBi 50 Ohms - 40 C + 85 C Embedded 1 Band Adhesive Mount Pin 25 mm 25 mm 4 mm Terrablast Tray
ABRACON Antennas 2.4GHz Chip Antenna 9,739In Stock
Cut Tape
₱72.39
₱62.58
₱58.90
₱53.99
Reel
₱42.82
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
Taoglas Antennas GW17.07.0250E 2.4GHz Terminal Antenna, I-PEX MHF IU.FL, 250mm RG-178 396In Stock
₱596.32
₱546.63
₱484.67
₱411.05
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Radiall Antennas RADOME OMNI 2,4GHz - 6dBi 25In Stock
₱32,664.58
₱30,175.00
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Radome 6 dBi 50 Ohms 2:1 2 W 1 Band Bracket Mount Connector N Male 2.45 GHz 405 mm Antenna Bulk
TE Connectivity Antennas Antenna 2.45GHz WRT Monopole SMA 500In Stock
₱1,715.96
₱1,481.60
₱1,411.05
₱1,198.78
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas WiFi External Antenna 2.4 GHz 2.5 GHz Bluetooth IoT WiFi/WLAN 802.11b/g 802.15.4 (ANT, Thread, Zigbee) Dome/Puck Dome 2.7 dBi 50 Ohms 1.7 5 W - 40 C + 85 C Monopole 1 Band Panel Mount Connector SMA Plug 2.45 GHz IoT, ISM, WiFI/WLAN 27 mm RG-174
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 10In Stock
₱6,991.45
₱5,318.43
₱5,144.20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
Fanstel Antennas Antenna ANT020 179In Stock
Cut Tape
₱411.66
₱309.82
₱295.71
Reel
₱250.31
₱240.49
Min.: 1
Mult.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 30 mm 17 mm 13.5 mm 100 mm Coax Reel, Cut Tape
TE Connectivity Antennas Dir,LogPer,18in,NF 4In Stock
₱5,680.40
₱4,666.28
₱4,493.27
₱4,410.45
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 2.5 GHz Cellular (NBIoT, LTE) WLAN Periodic Directional 9 dBi 50 Ohms 1.5:1 - 45 C + 70 C 1 Band Bracket Mount Connector N Female 883 MHz, 2.105 GHz WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight 15.5 in 10.5 in 2.75 in
Antenova Antennas WLAN/GNSS Dual Ant. 100mm Cable w/Ipex 100In Stock
₱476.69
₱358.90
₱339.27
₱293.87
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
Amphenol Procom Antennas MU 2404-LX 1In Stock
₱2,925.17
₱2,448.48
₱2,328.23
₱2,248.48
Min.: 1
Mult.: 1
Vehicle Antennas Collinear mobile whip 2.3 GHz 2.5 GHz 2 dB 200 MHz 50 Ohms 2 25 W Dipole 1 Band Hole Mount 2.4 GHz Vehicle 140 mm
Pulse Electronics Antennas SLPT2400NMOHFW (W NPB 32In Stock
₱3,007.99
₱2,601.24
₱2,473.63
₱2,122.71
₱2,117.80
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.06 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT2400 Bulk
Teltonika Antennas Bluetooth magnetic SMA antenna 6In Stock
₱490.80
Min.: 1
Mult.: 1
Outdoor Antennas Bluetooth Antenna 2.4 GHz 2.5 GHz Whip 2.5 dBi 50 Ohms 2.5 1 Band Magnetic Mount Connector RP-SMA 82.2 mm RG174