2.7 GHz Mga Antenna

Mga Resulta: 334
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Hirschmann WWAN-A-I-41-S-0 (1 pcs)
Hirschmann Antennas WWAN-A-I-41-S-0 (1 pcs) Hindi Naka-stock
Min.: 1
Mult.: 1
Indoor Antennas Wireless 698 MHz 2.7 GHz 3 dBi 50 Ohms - 20 C + 65 C 3 Band SMA Plug - Antennas
Taoglas GSA.8827.A.031111
Taoglas Antennas 698-960 / 1575.42Mhz 1710-2700Mhz Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 100
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 698 MHz 2.7 GHz Phoenix Bulk
Adam Tech Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 500
Mult.: 250
: 250

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Quectel Antennas External Antenna, Whip, Magnetic mount, F 30 318mm, Monopole, 4G*1,1500mm, RG174, SMA Male, IP65, RoHS Compliant Lead-Time 4 (na) Linggo
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade 3 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 318 mm 1.5 M RG174 Bulk
SparkFun Antennas LTE Hinged External Antenna - 600MHz-2700MHz, SMA Male Hindi Naka-stock
Min.: 1
Mult.: 1
Hindi
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Hinged External Antenna 600 MHz 2.7 GHz Whip 50 Ohms - 20 C + 70 C Connector SMA Male
Quectel Antennas External Antenna, Low Profile, 3in1, Screw mount, F81 14.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 3dB, IP66, RoHS Compliant Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 192
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk
Quectel Antennas External, LTE: 698 960 MHz, 1700 2700MHz; WIFI, BT: 2400 2500 MHz; GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, UHF Module Dome 4 dBi, 5 dBi, 2.5 dBi 50 Ohms 4 - 20 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M RG174 x 3
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G), FPC with cable, 75 +/-3, IPEX ?, Adhesive, 50 25 0.13 (not recommended) Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 75 mm RF1.13 Reel
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 4.75 - 20 C + 70 C 1 Band Connector SMA (Male) Cellular (4G/3G/2G) 15.95 mm 194.3 mm IP66 Bag