2.7 GHz Mga Antenna

Mga Resulta: 335
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Maxtena Antennas Cellular/LTE Connector Mount 20May Stock
₱675.46
₱562.58
₱536.20
₱465.65
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 0.9 dBi, 2.7 dBi, 1.5 dBi 50 Ohms 3.5:1, 2.1:1, 5.5:1 25 W - 40 C + 85 C 2 Band PCB Mount SMA Male 44 mm 19.1 mm 9 mm Bulk
TE Connectivity Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4May Stock
₱11,191.47
₱11,023.37
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
Pulse Electronics Antennas IP67 3.1/5.17 dBi, Direct 63May Stock
₱4,259.53
₱3,740.51
₱3,204.92
₱3,181.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Taoglas Antennas MGA1.101111 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna 270May Stock
₱631.29
₱566.26
₱495.71
₱495.09
₱490.80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base - 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi 50 Ohms - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Mobile Networks, Automotive, Smart Meter, Medical, Smart City 82.8 mm 30 mm 7.8 mm RG174 Bulk
Maxtena Antennas CELLULAR/LTE and GPS/GLONASS Adhesive Mount 7May Stock
₱3,854.62
₱3,384.07
₱3,280.38
₱3,070.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 50 Ohms 2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Maxtena Antennas Low Profile LTE Antenna 2G/3G and 4G Cellular 8May Stock
10Inaasahan 11/20/2026
₱1,969.95
₱1,722.09
₱1,642.95
₱1,515.96
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS WiMAX RFID, IoT Module I-Bar 3.8 dBi, 2.9 dBi, 4.4 dBi 50 Ohms 3.5, 2.5, 2.5 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA 829 MHz, 1.94 GHz, 2.5 GHz Automotive, Fleet Tracking, IoT, Telematics 105.1 mm 30.1 mm 6.7 mm IP67 1 M RG174/U
Siretta Antennas 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 0.5M RG174 CABLES, SMA MALE CONNECTORS 7May Stock
₱3,215.97
₱2,831.92
₱2,755.23
₱2,649.09
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 3G/4G 80 mm 15.3 mm IP65 RG174
Maxtena Antennas Ultra Wideband 4G LTE Antenna 4May Stock
₱1,722.71
₱1,487.12
₱1,410.44
₱1,306.76
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS WLAN, WiMAX RFID, IoT PCB Trace I-Bar Flex 50 Ohms 3.5 - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 829 MHz, 1.94 GHz, 2.5 GHz IoT Applications, Smart City, Vending Machines, HD Video, Gateways 120 mm 30 mm 0.15 mm 130 cm RF1.13 Bulk
ABRACON Antennas 400900 MHZ 746May Stock
Cut Tape
₱201.23
₱174.23
₱164.42
₱151.53
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
Maxtena Antennas Indoor Omnidirectional Wall mount Antenna 1May Stock
₱4,163.21
₱3,655.23
₱3,542.35
₱3,316.58
Min.: 1
Mult.: 1
Indoor Antennas Wall Mount Antenna 698 MHz 2.7 GHz Rectangular 8 dB 1.5 150 W - 40 C + 70 C 2 Band Bracket Mount N Type Female N Female Industrial IOT 207 mm 177 mm 45 mm Bulk
Maxtena Antennas CELLULAR/LTE MIMO/LoRa Screw Mount 12May Stock
₱3,515.36
₱3,079.16
₱2,928.24
₱2,719.03
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Fairview Microwave Antennas 6 dBi Omni Antenna 1,710-2,700 MHz N Type Connector 2May Stock
₱8,957.71
₱7,747.28
₱7,622.74
₱7,304.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 1.71 GHz 2.7 GHz 6 dBi 2.3 50 W 1 Band N Bag
Maxtena Antennas Ultra-Wideband 4G LTE antenna 2May Stock
₱3,195.72
₱2,799.40
₱2,661.98
₱2,471.79
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 824 MHz 2.7 GHz 2.5 dBi, 3 dBi 50 Ohms 3 50 W - 40 C + 70 C 2 Band PCB Mount IPEX 52 mm 24 mm 0.1 mm 1.13 mm Cable Bulk
Siretta Antennas 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 20May Stock
₱4,309.22
₱4,004.31
₱3,992.66
₱3,908.00
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk

Siretta Antennas MIMO 2-PORT 5/9 dBi LTE PANEL ANTENNA 233 X 200 X 60MM 2 X 0.45M CABLES N TYPE FEMALE CONNECTORS 18May Stock
₱4,704.93
₱4,504.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 5 dBi, 9 dBi 50 Ohms 2.5 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 223 mm 200 mm 60 mm 400 mm RG58 x 2 Bulk
IoT Antennas Antennas I Bar Antenna 698-960 1710-2170 2300-2690 MHz RP-SMA Plug 70May Stock
₱1,132.52
₱951.54
₱848.47
₱845.40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G LTE Whip I-Bar 2.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 115 mm Bulk
Amphenol Procom Antennas ProFin G1 4May Stock
₱14,285.35
₱12,831.35
₱12,315.40
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas GNSS Shark fin 698 MHz 2.7 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 262 MHz, 990 MHz 50 Ohms 2:1 25 W - 50 C + 75 C Dipole 4 Band Panel Mount Connector SMA Male 829 MHz, 2.2 GHz Multipurpose 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk

Pulse Electronics Antennas DAS ULTRATHIN WHITE ANTENN NPB 11May Stock
₱9,564.47
₱7,803.11
₱7,631.94
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 608 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi Radome 4 dBi, 6 dBi, 6 dBi 352 MHz, 505 MHz, 400 MHz 50 Ohms 2:1, 2:1 40 W 3 Band Bracket Mount Connector N Type Female 784 MHz, 1.9475 GHz, 2.5 GHz 161.5 mm Bulk
PCTEL / Amphenol Antennas ANTENNA, MOBILE, LTE CELLULAR, HIGH PERFORMANCE, RAILROAD, N FEMALE CONNECTOR 34May Stock
₱5,006.16
₱4,398.18
₱4,139.28
₱3,900.02
Min.: 1
Mult.: 1
Outdoor Antennas Whipless Antenna 600 MHz 2.7 GHz 3 dBi 50 Ohms 2.5:1 150 W Panel Mount N Female MLPV
Antenova Antennas 692May Stock
Cut Tape
₱225.15
₱195.09
₱184.05
₱169.94
Reel
₱147.85
Min.: 1
Mult.: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive FR4 Chip 698 MHz 2.7 GHz Cellular, LTE Chip 5.6 dBi 50 Ohms 3.2:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA Female Iot Sensoors, Remote monitoring, Smart Metering, Telematics and Tracking devices 28 mm 10 mm 3.3 mm Reel, Cut Tape
Pulse Electronics Antennas GNSS/LTE Direct Mount 50Ohms 4G 24May Stock
₱3,403.70
₱2,983.45
₱2,837.44
₱2,638.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz GPS, GLONASS 2.7 dBi, 4.8 dBi 50 Ohms 2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 51May Stock
₱3,023.94
₱2,649.09
₱2,569.95
₱2,341.12
₱2,234.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32May Stock
₱4,022.11
₱3,528.85
₱3,358.30
₱3,124.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20May Stock
₱7,910.47
₱6,971.20
₱6,646.05
₱6,616.60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10May Stock
₱9,392.07
₱9,391.46
₱8,796.36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk