320 MHz Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz 96In Stock
₱751.54
₱620.86
₱608.59
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz Non-Stocked Lead-Time 7 Weeks
₱582.21
₱546.02
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk