5 GHz Antennas

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pasternack Antennas Bifilar Omni, 4.4-5.0 GHz, Small Flange Mount, 4 dBic, N f , 6.63 L, .812 OD, 1In Stock
₱103,200.52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole 4.4 GHz 5 GHz Whip Straight 4 dBic 50 Ohms 2:1 20 W 1 Band Flange Mount Connector N Female Autonomous Vehicles, Video Relay 168.4 mm
Taoglas Antennas 2-in-1 GNSS and 5G/4G Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 31In Stock
₱4,257.69
₱3,737.44
₱3,469.96
₱3,279.77
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4L, 617-5000MHz (110x15.5mm) 993In Stock
₱101.23
₱100.61
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 200mm, MHF4L, 617-5000MHz (110x15.5mm) 874In Stock
₱105.52
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
KYOCERA AVX Antennas 5G/4G FPC ant n77 o ptimized 100mm cabl 787In Stock
₱252.76
₱218.41
₱206.75
₱190.19
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz FPC Trace 2.5 dBi, 6 dBi, 5.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL Gateways, Routers 102 mm 14.5 mm 0.14 mm Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, UFL 1,994In Stock
₱247.24
₱245.40
₱239.88
₱225.77
₱209.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 100mm cable, UFL 826In Stock
₱287.73
₱275.46
₱267.49
₱255.22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP A-1a, 617-5000MHz 4,487In Stock
Cut Tape
₱122.70
₱119.63
₱114.72
₱111.66
Reel
₱107.98
₱93.25
Min.: 1
Mult.: 1
: 1,500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP A-2a, 617-5000MHz 4,446In Stock
Cut Tape
₱122.70
₱119.63
₱114.72
₱111.66
Reel
₱107.98
₱93.25
Min.: 1
Mult.: 1
: 1,500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP B-2b, 2496-5000MHz 4,500In Stock
Cut Tape
₱208.59
₱132.52
₱123.31
₱103.68
₱97.55
Reel
₱96.93
Min.: 1
Mult.: 1
: 1,500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Reel, Cut Tape
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
₱1,011.05
₱846.02
₱811.66
₱771.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant 50In Stock
₱547.86
₱475.46
₱449.70
₱414.11
Min.: 1
Mult.: 1
Outdoor Antennas 600 MHz 5 GHz Cellular Whip 2.8 dBi 50 Ohms 2.1 - 20 C + 60 C 1 Band Terminal Mount Connector SMA Male 209 mm Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 19In Stock
₱4,257.69
₱3,600.02
₱3,469.34
₱3,298.18
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
KYOCERA AVX Antennas 5G/4G FPC Ant 617-5kMHz 50ohm 102x14.5x0.14mm 200mm Cable MHF Connector 126In Stock
₱282.82
₱244.79
₱231.29
₱209.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz Cellular, NBIoT, LTE 5.5 dBi 50 Ohms 5:1 3 Band Adhesive Mount Connector MHF 102 mm 14.5 mm 0.14 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz 20In Stock
₱2,850.93
₱2,776.70
₱2,690.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
₱3,017.81
₱2,767.50
₱2,720.26
₱2,563.82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
₱3,036.21
₱2,784.68
₱2,736.21
₱2,582.84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 13,808In Stock
Cut Tape
₱40.49
₱34.60
₱29.63
₱26.50
Reel
₱22.02
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 112In Stock
500Expected 28/12/2026
₱3,482.84
₱3,238.05
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
PCTEL / Amphenol Antennas SMARTBLADE ADHESIVE MOUNT, BLACK 2.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ 802In Stock
₱1,159.52
₱1,009.21
₱957.67
₱886.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP-SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT 512In Stock
₱568.71
₱514.11
₱504.30
₱501.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 100mm cable, MHF4 366In Stock
₱406.14
₱305.52
₱288.96
₱249.69
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
Molex Antennas LTE/GPS 200mm Combo Flexible Antenna 806In Stock
₱316.57
₱274.23
₱244.79
₱222.70
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5 GHz Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GLONASS, GPS UWB PCB Trace T-Bar Flex 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi 10 Band Adhesive Mount Connector IPEX MHF 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz 119.4 mm 19.4 mm 0.1 mm 200 mm Coax 213353 Bulk
Taoglas Antennas Olympian II G45 5G/4G Cellular, Small Form Factor Permanent Mount Antenna 186In Stock
₱3,317.19
₱2,831.30
₱2,700.01
₱2,502.47
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 617 MHz 5 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Cone 0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz Digital Signage, Gateways/Routers 48.5 mm IK10, IP67 RG174 Bulk
KYOCERA AVX Antennas Standard Mkt Line: RS stage: Design R 141In Stock
₱297.55
₱257.67
₱243.56
₱220.86
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 617 MHz 5 GHz 2.5 dBi, 5.5 dBi, 6 dBi 50 Ohms 5.0:1 Adhesive MHF Healthcare, Embedded Design 102 mm 14.5 mm 0.14 mm 1.13 mm Bulk