5.85 GHz Antennas

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Siemens Antennas IWLAN ANTENNA ANT795-4MD 1In Stock
₱4,625.79
₱4,282.23
₱4,212.90
₱4,073.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MC 5In Stock
₱4,625.79
₱4,061.37
₱3,708.61
₱3,684.07
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas ANT795-4MB IWLAN ANTENNA (single) 5In Stock
₱3,674.87
₱3,379.16
₱3,291.43
₱3,169.95
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 2 dB, 3 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 12.9 mm 114 mm IP65
TDK Antennas Ceramic Chip AEC-Q200 4,327In Stock
Cut Tape
₱30.68
₱27.12
₱25.77
₱23.19
Reel
₱18.96
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873In Stock
₱209.20
₱180.98
₱171.17
₱157.67
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
Pulse Electronics Antennas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2,813In Stock
Cut Tape
₱149.08
₱128.84
₱121.47
₱111.66
Reel
₱68.10
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi 208In Stock
Cut Tape
₱104.91
₱65.03
₱58.83
₱43.93
Reel
₱35.34
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ 3,041In Stock
Cut Tape
₱104.91
₱90.80
₱85.89
₱78.53
Reel
₱53.37
Min.: 1
Mult.: 1
: 3,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.15 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE 3,191In Stock
Cut Tape
₱122.70
₱106.14
₱100.00
₱92.03
Reel
₱68.71
Min.: 1
Mult.: 1
: 3,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.21 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Taoglas Antennas Genesis MA245.LBIC.002 Genesis 4in1 GNSS, 2*LTE WiFi Low Profile Adhesive Mount Antenna 205.8*68*12.4mm 15In Stock
₱9,338.70
₱7,071.20
₱7,070.59
₱7,049.73
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Rectangular 30 dB 50 Ohms 2:1, 1.5:1, 3 - 40 C + 80 C 4 Band Adhesive Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 10.8 mm IP65 3 M RG174, 3 M CFD200 x 3 Bulk
IoT Antennas Antennas SMA PLUG 2W 50 OHM DUAL BAND 186In Stock
₱582.83
₱505.52
₱469.94
₱424.54
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.9 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 196 mm Bulk

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 963In Stock
₱419.02
₱292.64
₱276.69
₱239.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 150 mm Coax 208482

Taoglas Antennas Colosseum MA850 5in1 Permanent Mount LTE MIMO*2 Wi-Fi MIMO*2 GNSS FAKRA Connectors 50In Stock
₱9,377.35
₱8,596.36
₱8,552.19
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 31 dBi, 31 dBi, 31 dBi 50 Ohms 3:1, 2:1, 2, 3.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 57.4 mm IP69K 300 mm RG174 x 5 Bulk
IoT Antennas Antennas Stick Antenna 2400-2500 5180-5825 MHz SMA 129In Stock
₱567.49
₱496.94
₱455.22
₱421.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.9 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 196 mm Bulk

Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,053In Stock
₱362.58
₱306.14
₱293.87
₱266.87
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 100 mm Coax 212330 Bulk
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1,571In Stock
₱482.21
₱379.76
₱359.51
₱311.66
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
IoT Antennas Antennas Wi-Fi Dual Band Antenna PCB 25x7mm 1.37 mm Micro-cable 373In Stock
₱242.33
₱209.82
₱196.32
₱174.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz WiFi PCB Trace 2.6 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 25 mm 7 mm 0.85 mm 1.37 mm Bulk
Taoglas Antennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 55In Stock
₱16,312.97
₱14,871.85
₱13,487.18
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk
Pulse Electronics Antennas INT 2.4/5GHz PCB Dual Band Pigtail 2,915In Stock
₱354.60
₱247.24
₱233.74
₱202.46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 80 mm RF1.13 Bulk
Amphenol-SAA Antennas 5GHz Band PCB Antenna, WIFI/BT Antenna 728In Stock
₱192.03
₱121.47
₱113.50
₱95.09
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 5.15 GHz 5.85 GHz WiFi PCB Trace T-Bar 2.8 dBi, 3.3 dBi 50 Ohms 1.7 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 5.5 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 20 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Taoglas Antennas MA2336.A 6-in-1 GNSS, 2x Wideband Cellular MIMO, 2x Dual-Band Wi-Fi MIMO, and AM/FM Headliner Adhesive Antenna with 215m RG-174 15In Stock
₱6,784.70
₱5,977.33
₱5,700.64
₱5,620.89
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Headliner Adhesive Antenna 617 MHz 5.85 GHz 2.49 dBi, 3.54 dBi, 3.33 dBi, 3.27 dBi, 4.85 dBi, 4.77 dBi, 2.24 dBi, 4.87 dBi, 4.83 dBi, 5.17 dBi 50 Ohms 10 W - 40 C + 85 C Adhesive Connector FAKRA OEM Automotive, Recreational Vehicles 553 mm 70 mm 16.7 mm RG-174 Bulk
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4,995In Stock
Cut Tape
₱371.17
₱322.09
₱304.30
₱280.98
Reel
₱226.38
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm 4,000In Stock
Cut Tape
₱182.21
₱157.67
₱149.08
₱136.81
Reel
₱113.50
Min.: 1
Mult.: 1
: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4,000In Stock
Cut Tape
₱227.61
₱196.93
₱185.89
₱171.17
Reel
₱155.22
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
HUBER+SUHNER Antennas SENCITY RAIL ACTIVE IN-CARRIAGE 2In Stock
₱326,888.75
Min.: 1
Mult.: 1
Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage