930 MHz Mga Antenna

Mga Resulta: 42
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
TDK Antennas CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz 2,487May Stock
Cut Tape
₱30.06
₱25.77
₱24.29
₱22.27
Reel
₱17.12
Min.: 1
Mult.: 1
: 4,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 902 MHz 930 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 1.6 mm 0.8 mm 0.4 mm ANT160920 Reel, Cut Tape, MouseReel
L-Com Antennas ANTRubber Duck 900MHz 5dBi 2May Stock
₱3,731.92
₱3,274.86
₱2,976.70
₱2,828.85
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 900 MHz 930 MHz Cellular, ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2.5 50 W - 40 C + 55 C 1 Band Connector Mount Connector SMA Male 900 MHz 430 mm Passive
Pulse Electronics Antennas RO 5dBi 860-930mHz NF 5May Stock
₱6,338.07
₱5,713.53
₱4,992.66
₱4,906.16
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 930 MHz ISM Collinear Radome 5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Screw Connector N-Female 812.4 mm 25.7 mm IP67 RO Bulk
Taoglas Antennas TI.89.B ISM/LoRa (860-930 MHz) Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure 2May Stock
50Inaasahan 2/4/2027
₱738.65
₱639.88
₱584.05
₱559.51
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Terminal Antenna 860 MHz 930 MHz Whip Straight 2.07 dBi, 1.8 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 2 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Industrial IoT, LoRaWAN Gateways 180 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868/915 LPWA Dome IP67 N Jack
500Inaasahan 11/9/2026
₱2,093.88
₱1,958.91
₱1,876.08
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 ah, LoRaWAN, Sigfox, WiFi HaLow RFID, IoT, ISM Whip Stubby - 0.1 dBi, - 0.2 dBi 50 Ohms 1.7, 2.1 20 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 868 MHz, 915 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM 83.1 mm IP67 SPN Bulk
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 915MHz SMT T&R
17,500Inaasahan 4/15/2027
Cut Tape
₱76.69
₱69.94
Reel
₱63.80
Min.: 1
Mult.: 1
: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
Fairview Microwave Antennas 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 1,433Available ang Stock ng Pabrika
₱4,405.54
₱4,153.40
₱4,022.11
₱3,919.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Antenna 900 MHz 930 MHz 5 dBi 50 Ohms 2.5 - 40 C + 55 C Panel Mount SMA Bag
Fairview Microwave Antennas 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 1,073Available ang Stock ng Pabrika
₱2,705.54
₱2,564.43
₱2,442.34
₱2,374.25
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Duck Antenna 900 MHz 930 MHz 5 dBi 50 Ohms 2 - 40 C + 65 C Panel Mount SMA Bag
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱659.51
Min.: 1,000
Mult.: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱2,494.49
Min.: 540
Mult.: 180
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
IoT Antennas Antennas External Antenna LoRa & RFID 868-930 MHz Hindi Naka-stock
₱1,042.34
₱1,034.36
₱1,026.39
Min.: 200
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 930 MHz 1.2 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male RG-174 Bulk
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. U.FL Connector Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱966.88
Min.: 1,000
Mult.: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Round Mini Dome - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WART Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz RG174 300 SMA Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱1,029.45
Min.: 1,000
Mult.: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 916 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz 1.32 300UFL Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱990.80
Min.: 1,000
Mult.: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk

Seeed Studio Antennas Fiberglass Antenna Kit with RP Cable; 860-930MHz-3dBi-360mm Hindi Naka-stock
₱1,656.45
Min.: 100
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits Fiberglass Antenna Kit 860 MHz 930 MHz Straight 3.07 dBi 50 Ohms 1.7:1 10 W - 40 C + 85 C Monopole 1 Band Cable Mount Cable with Connector RP-SMA Male Outdoor Client Node Deployment, LoRaGateway Range Extension, 360 mm IP67 RG-316

Seeed Studio Antennas Long Range Indoor Antenna Kit; 860-930MHz; 3dBi; 295mm Hindi Naka-stock
₱914.12
Min.: 300
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits Long Range Indoor Antenna 860 MHz 930 MHz Whip Straight 3 dBi 50 Ohms 1.5 - 20 C + 65 C Monopole 2 Band Cable Mount Cable with Connector RP-SMA Male 868 MHz, 915 MHz 262 mm IP65 RG-58
Quectel Antennas External Antenna, Rubber, Terminal mount, F 9.4 34.7mm, Monopole, LPWA/ISM*1,SMA Male, RoHS&REACH Compliant Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱366.87
₱226.38
₱156.44
₱155.83
₱144.17
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 930 MHz 1.9 dBi 50 Ohms 2.5 - 40 C + 85 C Monopole 1 Band Connector SMA-Male 135 mm 15.6 mm 13 mm Bulk