Module Mga Antenna

Mga Resulta: 721
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Tallysman Antennas TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 24May Stock
50Inaasahan 11/13/2026
₱21,782.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 642May Stock
₱11,174.90
₱10,350.36
₱9,781.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
Taoglas Antennas GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof 1,628May Stock
₱947.86
₱876.69
₱831.91
₱793.87
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module I-Bar 1.1 dBi, 1.7 dBi, 1.2 dBi, 3.5 dBi, 2.9 dBi, 2.1 dBi, 2 dBi, - 1 dBi 50 Ohms 1 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Transportation, Agriculture, Autonomous VehiclesRobotics 105 mm 30 mm 7.9 mm IP67 RG174 Bulk
Taoglas Antennas Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 455May Stock
₱17,809.29
₱15,827.69
₱15,109.28
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 36May Stock
₱5,558.92
₱4,641.74
₱4,176.09
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
Tallysman 33-3972XF-01-12
Tallysman Antennas 9May Stock
₱23,297.66
Min.: 1
Mult.: 1
Vehicle Antennas GNSS Antenna GNSS Module Radome Direct / Permanent Mount Connector TNC Female
Molex Antennas GNSS EXTERNAL ANTENNA 697May Stock
₱1,664.43
₱1,460.13
₱1,409.82
₱1,350.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
Taoglas Antennas Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M) 1,600May Stock
₱3,679.16
₱2,882.84
₱2,722.71
₱2,577.93
₱2,519.64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 400 MHz 460 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Module Dome 1.6 dBi 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 433 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K NFC-200 Hercules Bulk
Taoglas Antennas Pantheon MA741 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 364May Stock
₱14,459.58
₱13,019.08
₱12,650.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male LTE Cellular 85.7 mm IP67 CFD-200 x 2 Pantheon Bulk
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna 5May Stock
₱12,937.49
₱10,840.55
₱10,528.27
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 3.8 GHz Module 2 dBi, 4 dBi, 5 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 4 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
Tallysman Antennas TW3885T, with N-female connector, Conical Dark Grey radome 23May Stock
₱12,271.23
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Magnetic Puck ANT, 3M RG174, SMA (M), IP67 38May Stock
₱2,644.19
₱2,323.94
₱2,044.18
₱2,027.62
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Square 2 dBi, 2.5 dBi, 28 dB 1580.42 MHz 50 Ohms 2.0, 3.0 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG-174 x 3 AEAC Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 32May Stock
₱17,469.41
₱17,297.02
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
PCTEL / Amphenol Antennas MULTI-GNSS HIGH PERFORMANCE PASSIVE ANTENNA 7May Stock
20Inaasahan 10/29/2026
₱31,887.28
₱15,913.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.16 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS Module Dome 2.0:1 2 Band Direct / Permanent Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 76.2 mm 60.1 mm IP67 SPECIALTY GPS/SATCOM Bulk
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna 5May Stock
₱15,808.05
₱10,155.27
₱9,862.63
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2, 2.5 25 W, 30 W - 40 C + 85 C 5 Band Cable Connector Connector 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
Tallysman Antennas VSS6337L VeroStar Surface-Mount Triple-band GNSS Precision Antenna +L-band TNC Connector 2May Stock
₱49,073.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna 3May Stock
₱35,065.82
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 380 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra WiFi Module Sharkfin 3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.8, 1.8, 1.5, 1.5, 1.7, 1.5 100 W - 40 C + 85 C 6 Band Screw Connector N Female 537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Celluar 256 mm 154 mm 100 mm IP69 Rail
Pulse Electronics Antennas IN BUILDING PUBLIC SAFETY NPB 10May Stock
₱10,027.04
₱9,768.76
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 380 MHz 960 MHz UHF Module Panel 1.8 dBi, 3.5 dBi 50 Ohms 2:1 10 W 0 C + 70 C 2 Band Ceiling Mount Connector N Female 475 MHz, 830 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 9.5 mm 500 mm RG402 Bulk
ABRACON Antennas 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 101May Stock
₱2,354.61
₱2,059.52
₱1,957.68
₱1,816.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antennas 4-in-1 ( 4 x 5G ) External ANT, 3M LMR-100, SMA (M), IP67 34May Stock
8Inoorder
₱6,677.95
₱5,797.58
₱5,705.55
₱5,271.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 600 MHz 6 GHz 4G/5G, Cellular (NBIoT, LTE), Cat-M, CBRS IoT Module Dome 4 dBi 50 Ohms 4 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA-Male 3.3 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking, Celluar 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 4 AECR1808X4 Bulk
ABRACON Antennas 1.5721.578/1.5941.610GHZ 509May Stock
₱877.92
₱775.46
₱734.97
₱679.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
Tallysman Antennas VSP6337L VeroStar Triple-band GNSS Precision Antenna +L-band VeroStar 5/8" Polemount 4May Stock
₱49,015.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female IP69K VSP6337L Bulk
TE Connectivity / Linx Technologies Antennas Antenna Horiz 1/2 Wave Dipole LTE 2M SMA 996May Stock
₱828.23
₱655.22
₱620.25
₱573.01
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GNSS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Module T-Bar 3.5 dBi, 4.5 dBi, 3.25 dBi, 4.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 1.75, 1.35, 1.3, 1.25 10 W - 40 C + 80 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 104 mm 17 mm 5.5 mm IP67 2 M RG174/U Bulk
KYOCERA AVX Antennas WiFi Dual Band Exter nal 1m RG174 Cable S 325May Stock
₱1,060.74
₱923.32
₱876.08
₱754.61
₱720.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk
Pulse Electronics Antennas AntIn-Bldg450-490MHzUHFDAS 17May Stock
₱10,912.94
₱9,545.45
₱8,874.28
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 450 MHz 490 MHz UHF Module Panel 4.5 dB 50 Ohms 2:1 6 W - 40 C + 85 C 1 Band Ceiling Mount Connector N Female 460 MHz In-building Repeater Systems, Public Safety, Multi-floor Coverage 400 mm 400 mm 1.5 mm 500 mm RG402 Bulk