Module Mga Antenna

Mga Resulta: 725
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Siretta Antennas ADHESIVE MOUNT GPS ANTENNA 26DBI 5M RG174 SMA MALE CONNECTOR Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱1,503.08
₱1,426.39
₱1,202.46
₱1,191.42
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Panel, Square 26 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 20 mm 20 mm 4 mm IP67 5 M RG174 Bulk
HUBER+SUHNER Antennas SENCITY Rail PTC Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱38,577.49
₱37,947.43
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 219.98 MHz 220.02 MHz ISM Module Sharkfin 1.72 dBi 50 Ohms 1.5 - 55 C + 85 C 1 Band Screw Connector N Female Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
HUBER+SUHNER Antennas SENCITY Rail PTC Antenna with GNSS/LNA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱48,145.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 219.98 MHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS ISM Module Sharkfin 1.72 dB 50 Ohms 1.5, 1.8 - 55 C + 85 C 2 Band Screw Connector N Female / TNC Plug Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱9,565.08
₱8,352.80
₱7,964.46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 2.485 GHz WiFi, WLAN Module Square 8 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Female 2.4 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱7,471.82
₱6,607.40
₱6,127.64
₱5,937.45
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.35 GHz 802.11 a/h, WiFi, WLAN Module Square 13 dBi, 13.5 dBi 50 Ohms 1.5, 1.5 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 4.92 GHz, 5.145 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Omni-S Cellular SISO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱8,361.39
₱7,185.93
₱6,819.05
₱6,531.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 2.69 GHz Module 2 dBi, 4 dBi, 6 dBi 50 Ohms 1.6:1, 1.8:1, 1.9:1, 2.5:1 60 W - 55 C + 85 C 4 Band Ceiling Mount Connector Cellular/LTE, Indoor, Outdoor 33.2 mm IP66, IP67, IP69K ENVIROFLEX_316_D Omni-S
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱18,389.66
₱16,722.17
₱16,444.87
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module Dome 1 dBi, 1.5 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR
HUBER+SUHNER Antennas SENCITY Omni-S Cellular SISO and 2x2 Wi-fI MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱14,306.82
₱12,792.09
₱12,314.79
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 6.4 GHz Module 3 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 1.6:1, 2:1, 2.2:1, 3:1 90 W - 55 C + 85 C MIMO 7 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP66, IP67, IP69K ENVIROFLEX_316_D Omni-S
HUBER+SUHNER Antennas SENCITY Rondo SISO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱7,643.60
₱6,764.45
₱6,238.07
₱6,052.18
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Module 2 dBi, 3 dBi, 5.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.5:1 50 W 0 C + 55 C 5 Band Ceiling Mount Connector Cellular, DECT, WiFi 87.85 mm SUCOFORM_141_C_U_CMP Rondo
HUBER+SUHNER Antennas SENCITY Rondo MIMO 2x2 Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱11,532.57
₱10,197.60
₱9,839.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Module 2 dBi, 4 dBi, 6 dBi, 7 dBi 50 Ohms 1.5:1, 1.7:1 300 W 0 C + 55 C 7 Band Ceiling Mount Connector Cellular, DECT, WiFi 87.9 mm SUCOFORM_141_C_U_CMP Rondo
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱19,228.93
₱17,556.53
₱17,265.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 1 dBi, 1.5 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 10 W - 45 C + 85 C 4 Band Ceiling Mount Connector Cellular, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with Dualband GNSS/LNA Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱67,625.49
₱64,073.94
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Omni-S Dome Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱5,827.02
₱4,994.50
₱4,701.25
₱4,538.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz WiFi, WLAN Module Round 6.5 dBi 50 Ohms 1.7 - 40 C + 80 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 2.7 GHz, 5.45 GHz RF Antenna 43 mm 4 mm Omni-S Dome
HUBER+SUHNER Antennas SENCITY OMNI-SR LTE WiFi 2x2 MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱18,578.01
₱16,909.29
₱16,628.92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 7.125 GHz 3G/4G, Cellular (NBIoT, LTE) WiFi, WiFi 6E Module Round 4 dBi, 6 dBi 50 Ohms 1.5, 1.8, 2, 2.2, 2.3 - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N. Plug (Male) 845 MHz, 930 MHz, 1.73 GHz, 2.225 GHz, 5.6625 GHz Railway 33.2 mm 4 mm IP68, IP69 RADOX_RF_316_D Omni-SR
HUBER+SUHNER Antennas SENCITY Omni-S 4x4 Wi-Fi MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱13,635.65
₱11,930.12
₱11,512.94
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 2.3 GHz 5.975 GHz Cellular (NBIoT, LTE) 802.11 b/g/a/h/p/n/ac, WiFI Module Dome 1.5 dBi, 1.5 dBi, 2 dBi, 3.5 dBi 50 Ohms 1.7, 1.8, 2, 1.5 10 W - 55 C + 85 C 4 Band Bracket Mount Connector RP-SMA Male 2.4 GHz, 2.595 GHz, 3.6 GHz, 5.437 GHz Multiband 145 mm IP69, IP69K, IP67 ENVIROFLEX_316_D x 4 Omni-S
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱12,661.41
₱11,179.20
₱10,679.19
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 5.935 GHz Cellular (NBIoT, LTE) WiFi Module Panel 5 dBi, 6 dBi 50 Ohms 1.7, 1.7 10 W - 40 C + 85 C 2 Band Screw Connector RP-SMA Male 2.545 GHz, 5.542 GHz RF Antenna 282 mm 92 mm 7 mm IP65 Omni-S Slim
HUBER+SUHNER Antennas SENCITY Road Antenna Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱14,089.03
₱12,590.25
₱12,170.00
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.935 GHz Cellular (NBIoT, LTE) GLONASS, GPS 802.11, WiFi Module Sharkfin 5 dBi, 5 dBi, 4 dBi, 6 dBi, 1.8, 2 dBi 50 Ohms 2.1, 1.8, 2, 1.8, 1.8, 2 10 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, SMA Female, TNC Male 742 MHz, 875 MHz, 1.592 GHz, 1.61 GHz, 2.2 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 82 mm IP69 ENVIROFLEX_316_D x 3 Road
HUBER+SUHNER Antennas SENCITY Road with Tetra, WiFi and L1 GNSS Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱15,952.84
₱14,374.92
₱13,897.00
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 410 MHz 5.935 GHz TETRA GLONASS, GPS 802.11, WiFi Module Sharkfin 4 dBi, 7 dBi, 7 dBi 50 Ohms 2, 1.8, 1.8, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male/Female, SMA Female, TNC Male, TNC Female 420 MHz, 1.592 GHz, 2.545 GHz, 5.4175 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 83 mm IP68, IP69 300 mm ENVIROFLEX_316_D x 4 Road
HUBER+SUHNER Antennas SENCITY Road MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱12,783.50
₱11,464.47
₱11,012.94
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas MIMO 2.4 GHz 5.935 GHz 802.11 p, WiFi Module Sharkfin 6 dBi, 7 dBi 50 Ohms 1.8, 1.8 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Female 2.5 GHz, 5.4175 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 83 mm IP68, IP69 300 mm ENVIROFLEX_316_D-AM x 3 Road MIMO
HUBER+SUHNER Antennas SENCITY Rail MIMO 5-Port Antenna with GNSS/LNA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱70,578.27
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi, WiMAX Module Rectangular 5 dBi, 7 dBi, 5.5 dBi, 5.5 dBi, 7 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 1.8, 1.7, 2.3, 1.8 - 55 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 788.5 MHz, 1.5845 GHz, 2.025 GHz, 2.45 GHz, 3 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D x 3 Rail MIMO
HUBER+SUHNER Antennas SENCITY Road PUCK Antenna Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱13,068.78
₱11,771.22
₱11,378.58
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER Antennas SENCITY Rail Antenna with GNSS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱29,222.85
₱28,076.21
₱27,654.13
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 694 MHz 5 GHz Cellular (NBIoT, LTE) WiFi Module Dome 1.5 dBi, 1.8 dBi, 2 dBi 50 Ohms 1.5, 1.8, 2 - 40 C + 85 C N Female, TNC Male Cellular, GNSS, WiFi 86 mm 146 mm 93 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱22,076.18
₱20,374.95
₱20,041.82
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 430 MHz 1.576 GHz Cellular (NBIoT, LTE), TETRA GPS Module Sharkfin 3.5 dBi, 4.5 dBi, 6.5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 3 Band Screw Connector N Female, TNC Male 450 MHz, 915 MHz, 1.5754 GHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱19,160.83
₱17,487.20
₱17,197.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 430 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Sharkfin 3.5 dBi, 4.5 dBi 50 Ohms 1.5, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 450 MHz, 915 MHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rondo 600 MIMO Antenna Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱13,934.43
₱11,777.97
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 617 MHz 4.2 GHz Cellular (NBIoT, LTE), AMPS, GSM, CDMA, UMTS WiFi, WLAN Module Round 2.5 dBi, 3.5 dBi, 4.5 dBi, 5 dBi, 6 dBi, 6.5 dBi, 6.5 dBi, 5.5 dBi 50 Ohms 1.8, 1.9, 2, 1.6, 1.6, 1.5, 1.5, 2 0 C + 55 C 8 Band Wall Mount Connector 4.3-10 Female 658 MHz, 744 MHz, 875 MHz, 1.937 GHz, 2.29 GHz, 2.45 GHz, 2.595 GHz, 3.75 GHz Building Coverage 87 mm 6.8 mm 0.35 M SucoForm 141 C U CMP Rondo