Module Antennas

Results: 721
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
₱3,843.58
₱3,374.25
₱2,836.82
₱2,835.60
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
₱5,453.40
₱4,357.08
₱4,241.13
₱4,109.22
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
TE Connectivity Antennas OMNI,LOW PIM,30CM,NF,HOL 350-6000MHz,6dB 40In Stock
₱5,540.52
₱5,054.63
₱4,930.09
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Ceiling Mount N Female CFSA
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 456In Stock
₱1,635.59
₱1,410.44
₱1,338.04
₱1,239.88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas 916MHz MHW Dipole SMA, 180'' Cable 98In Stock
₱1,762.59
₱1,519.64
₱1,115.96
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 295In Stock
₱1,151.54
₱1,098.78
₱789.57
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
Taoglas Antennas I-Bar GSA.8841 5G/4G Adhesive Mount Antenna, 1m NFC-200 72In Stock
₱2,349.09
₱2,046.64
₱1,934.37
₱1,731.30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 0.03 dBi, - 0.92 dBi, 1.28 dBi, 0.66 dBi, 1.45 dBi, 1.79 dBi, - 0.84 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.8 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176 mm 59 mm 11.6 mm IP65 TGC-200 FXUB66 Bulk
Taoglas Antennas Steedan Low Profile 2in1 Magnetic Mount Combination Antenna with 2*5G/4G MIMO 14In Stock
₱10,031.95
₱8,675.50
₱8,194.52
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Module Oval 5.7 dBi, 6.9 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 247 mm 144.38 mm 47.8 mm IP65 3 M TGC200 x 2 Bulk
Taoglas Antennas WCM.02.005D111 2.4GHz Two Monopole Antenna with SS402 Cable and SMA(M) Connector with Hybrid Coupler 367In Stock
₱1,431.91
₱1,236.82
₱1,236.20
₱1,194.48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 1.18 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone 70.2 mm 70.2 mm 16.7 mm IP67 50 mm SS402 Bulk
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male 68In Stock
₱3,979.77
₱3,606.15
₱3,261.98
₱3,141.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk
Taoglas Antennas MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna 35In Stock
₱7,588.38
₱5,347.88
₱5,347.27
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 50 Ohms 1.5:1, 1.5:1, 5.8 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 1 M RG174, 1 M TGC200 x 2 Bulk
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL PANEL, TWO-PORT, CROSS-POLARIZED, 617-960 / 1695-5000 MHZ 4In Stock
₱26,471.30
₱23,900.73
₱22,169.44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular Antenna 617 MHz 5 GHz Cellular GPS, GNSS Module Square 8.5 dBi, 8.8 dBi, 11.5 dBi 50 Ohms 3.5, 2.5 60 W - 40 C + 85 C MIMO 2 Band Bracket Mount Connector N Female Industrial Wireless, DAS, ODAS, and Small Cell 12 in 12 in 4.4 in IP67 MP
Tallysman Antennas eXtended filter, dual band 7In Stock
₱12,280.43
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 7In Stock
₱7,676.73
₱7,008.01
₱6,527.03
₱6,353.41
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 5.15 GHz 5.975 GHz 802.11 a/h/p, WiFi, WLAN Module Square 15 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.625 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
Tallysman Antennas Full Band GNSS, 5/8"-11 TPI 1In Stock
4On Order
₱52,648.73
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Full-Band GNSS 1.16 GHz 1.606 GHz GNSS Module Radome - 45 C + 85 C 3 Band Bracket Mount Connector TNC Female VSP6037L Bulk
Pulse Electronics Antennas 2LTE 2WiFi Multiband Vehicular 30In Stock
₱8,358.32
₱6,782.24
₱6,404.33
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Square 4.7 dB, 4.4 dBi 50 Ohms 2.5:1, 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz Fleet Management, Utility Vans, High Speed Data. 145 mm 135 mm 25 mm IP67 3 M LMR195 x 4 Jaguar Bulk
TE Connectivity Antennas OMNI,LOW PIM,30CM,D43F, 350-6000MHz,6dBi 1In Stock
₱7,036.23
₱6,155.25
₱5,537.45
₱5,469.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Ceiling Mount 4.3-10 Female CFSA
Maxtena Antennas External Iridium Antenna Screw Mount 1In Stock
₱6,419.05
₱5,656.47
₱5,397.57
₱5,236.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.616 GHz 1.627 GHz Iridium Module Square 4.5 dB 1621 MHz 1.6:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 80 mm 74 mm 43 mm IP67, IP69K 200 cm LL195 Bulk
Maxtena Antennas External GNSS & Iridium Antenna Screw Mount 2In Stock
₱6,477.95
₱5,708.62
₱5,447.27
₱5,284.69
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square 5.2 dBic 50 Ohms 1.4:1, 1.6:1 24.3 mW - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 74 mm 0.8125 mm IP67, IP69 3 M RG174 Bulk
Maxtena Antennas 2.4 GHz ISM Magnetic Mount antenna 18In Stock
8On Order
₱3,854.62
₱3,384.07
₱3,280.38
₱3,070.57
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.41 GHz 2.49 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Puck 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming 14.7 mm IP67, IP69K 3 M RG174 Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna 2In Stock
₱17,766.96
₱16,109.28
₱15,682.29
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
Tallysman Antennas Pre-filter, triple band 4In Stock
₱21,782.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.176 GHz 1.575 GHz GNSS Module Radome - 70 C + 85 C 3 Band Direct / Permanent Mount Connector N Type Female Pre-Filter Bulk
Pulse Electronics Antennas Ant Active GPS 3Leads Drt Mnt Black 1In Stock
₱8,428.26
₱7,175.50
₱6,600.65
₱6,522.12
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS LPWAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII Module Sharkfin 4.5 dBi, 6.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W, 20 W, 100 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety 88.3 mm IP65 5.18 mm RG58 x 2, 5.18 mm RG174 Antennas Bulk
Maxtena Antennas GPS Timing Antenna Screw Mount 2In Stock
₱10,484.10
₱9,085.32
₱8,873.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Radome 5 dB 50 Ohms 1.5:1 - 45 C + 80 C 1 Band Direct / Permanent Mount Connector TNC Female 1.5825 GHz Timing Applications, Military, Security, Utility Electric Grid Synchronization, Positive Train Control PTC Networks, Public Safety Communications, Fixed Installations 46 mm IP67 Bulk
Lantronix Antennas Two in one LTE RG174 SMA male 10In Stock
10Expected 17/11/2026
₱1,765.04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO Cellular (NBIoT, LTE) Module Puck 2 Band Adhesive Mount Connector SMA-Male IP67 RG174 G520 Bulk