Module Mga Antenna

Mga Resulta: 721
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
HUBER+SUHNER Antennas SENCITY Rail Antenna 84May Stock
₱30,048.62
₱27,308.11
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn 950May Stock
₱1,629.46
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 410 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Module Dome 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 50 Ohms 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications 23.3 mm 54.7 mm 9.7 mm IP65, IP67 1 M RG174/U SPS Bulk
PCTEL / Amphenol Antennas ANTENNA, KIT, GPS/GLONASS, SURGE, MEDIUM DUTY MOUNT 83May Stock
₱15,498.24
₱13,941.79
₱13,878.60
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57512 GHz 1.57572 GHz Galileo, GLONASS, GPS Module Cone 38 dB, 40 dB 30 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.59 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennas ANTENNA, KIT, GPS L1, SURGE, MEDIUM DUTY MOUNT 182May Stock
₱14,981.67
₱13,228.29
₱12,666.32
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz Lighting Protection 81 mm 184 mm TIMING REFERENCE Bulk
TE Connectivity Antennas INFRA M2M,OMNI SISO 354May Stock
₱3,957.69
₱3,461.98
₱3,303.70
₱3,073.64
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 50 Ohms 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 10 W - 30 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz M2M, Communications 31 mm IP67 610 mm RG316
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHz 26May Stock
₱5,373.65
₱4,776.10
₱4,729.47
₱4,450.94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 698 MHz 7.125 GHz Module Swivel 8.1 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 96.5 mm IP67 Bulk
Taoglas Antennas GNSS L1/L2/L-Band External 2m RG-174 SMA(M)ST 47May Stock
₱7,212.92
₱6,355.25
₱6,146.66
₱5,775.49
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.215 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi 50 Ohms 1:1 - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Coaxial Bulk
Taoglas Antennas GNSS L1/L5/L-Band External 2m RG-174 SMA(M)ST 34May Stock
₱6,833.16
₱6,098.19
₱5,946.66
₱5,412.91
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas External 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Rectangular 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi 50 Ohms 1:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male Navigation, Robotics 63.2 mm 67.2 mm 26.5 mm IP67 RG174 Bulk
Taoglas Antennas Guardian HP 5in1 -1*GNSS L1/L5 2m RG-174 SMA(M) 4*5G/4G MIMO 2m TGC-302 SMA(M) 9May Stock
₱13,082.27
₱11,567.54
₱10,675.51
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 617 MHz 5.925 GHz LTE BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 2.31 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz Automotive, Vehicle Tracking 146.06 mm 136.05 mm 20 mm IP67 RG-174, TGC-302 Guardian Bulk
Taoglas Antennas Guardian HP 6in1 -4*5G/4G MIMO 2m TGC-302 SMA(M) 2*WiFi MIMO 2m TGC-302 RP-SMA(M) 47May Stock
₱12,044.85
₱10,644.23
₱9,819.07
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 7.125 GHz Module Panel 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi, 7.42 dBi, 5.96 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male Automotive, Vehicle Tracking 360 mm 160 mm 16.5 mm IP67 TGC-200, RG174 Guardian Bulk
Taoglas Antennas Guardian HP 7in1 -1*GNSS L1/L5 2m RG-174 SMA(M) 4*5G/4G MIMO 2m TGC-302 SMA(M) 2*WiFi MIMO 2m TGC-302 RP-SMA(M) 43May Stock
₱15,209.89
₱13,430.13
₱12,666.93
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.125 GHz GNSS WiFi Module Panel 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi 50 Ohms 2 W - 40 C + 85 C 11 Band Adhesive Mount Connector SMA Male Automotive, Vehicle Tracking 146.05 mm 136.05 mm 20 mm IP67 RG-174, TGC-302 Guardian Bulk
Taoglas Antennas Guardian HP 8in1 -1*GNSS L1/L5 2m RG-174 SMA(M) 4*5G/4G MIMO 2m TGC-302 SMA(M) 3*WiFi MIMO 2m TGC-302 RP-SMA(M) 56May Stock
₱16,023.39
₱14,150.99
₱13,838.11
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.125 GHz Module Panel 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi 50 Ohms 2 W - 40 C + 85 C 11 Band Adhesive Mount Connector SMA Male Automotive, Vehicle Tracking 146.05 mm 136.05 mm 20 mm IP67 TGC-302, RG174 Guardian Bulk
Taoglas Antennas Direct SMA(M) Mount Active All Band (+ L Band) GNSS Antenna 53May Stock
₱15,791.49
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.603 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Straight 32.1 dBi, 32.3 dBi, 32.7 dBi, 31.3 dBi, 26.9 dBi, 26.8 dBi, 26.1 dBi, 25.9 dBi 50 Ohms 1:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male Autonomous Vehicles, UAVs, Robotics 40.5 mm IPX7, IP67 Bulk
Taoglas Antennas White Direct SMA(M) Mount Active All Band (+ L Band) GNSS Antenna 14May Stock
₱15,791.49
₱12,520.31
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.603 GHz Module Straight 32.1 dBi, 32.3 dBi, 32.7 dBi, 31.3 dBi, 26.9 dBi, 26.8 dBi, 26.1 dBi, 25.9 dBi 50 Ohms 1:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male UAVs, Robotics, Autonomous Vehicles 58.5 mm IP67 Bulk
Taoglas Antennas Active Multi-band GNSS Antenna with BNC Female Direct Mount 30May Stock
₱23,197.05
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.17645 GHz 1.603 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 25.5 dB, 26.2 dB, 26.4 dB, 26.7 dB, 26.8 dB 50 Ohms 1:1 - 40 C + 85 C 7 Band Connector Connector SMA Marine, Boats, Water Leisure Activities 142.2 mm IP67 RG174 Neptune Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector 8,971May Stock
1,735Inoorder
₱3,785.91
₱2,841.12
₱2,507.37
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174
Tallysman Antennas Pre-filter, triple band 93May Stock
50Inaasahan 11/4/2026
₱21,782.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.176 GHz 1.575 GHz GNSS Module Radome - 70 C + 85 C 3 Band Direct / Permanent Mount Connector TNC Female Pre-Filter Bulk
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 10 PORT, SMA-PLUG 5May Stock
₱86,801.66
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz Cellular, LTE GNSS 802.11 ax Module Sharkfin 40 dB 360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz 50 Ohms 2.5, 2.7 5 W, 35 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway 304 mm 237 mm 120 mm IP67 GPS MULTIBAND Bulk
Taoglas Antennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm 45May Stock
₱4,623.95
₱4,059.53
₱3,382.23
₱3,354.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57342 GHz 1.57742 GHz GPS Module Dome 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K RG-174 Hercules Bulk
Taoglas Antennas Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna oe48*29mm 523May Stock
₱3,750.94
₱2,931.30
₱2,877.32
₱2,679.77
₱2,679.15
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.574 GHz 1.606 GHz GLONASS, GPS Module Dome - 1.3 dB, - 1.4 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male Asset Tracking, Transportation, Connected Enterprise 29 mm IP67, IP69K RG-174 Hercules Bulk
Taoglas Antennas Bolt A.93 High Gain GPS / GLONASS / GALILEO Permanent Mount Timing Antenna 402May Stock
₱8,152.80
₱7,185.93
₱6,851.57
₱6,813.53
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Dome 4.49 dBi, 4.84 dBi, 5.09 dBi 50 Ohms - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 25.4 mm IP67 RG174 Bulk
Taoglas Antennas 3000mm RG-174 SMA(M) Ulysses Miniature Magnetic Mount 728May Stock
₱1,959.52
₱1,713.51
₱1,645.41
₱1,554.00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GNSS Antenna 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 1.92 dB, 2.34 dB, 0.34 dB, 2.1 dB, 1.81 dB 50 Ohms 5 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 1.559 GHz, 1.561 GHz, 1.57542 GHz, 1.592 GHz, 1.602 GHz 40.4 mm 37.8 mm IP67 RG174 Ulusses Bulk
Taoglas Antennas Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna 574May Stock
₱3,238.05
₱2,837.44
₱2,672.41
₱2,507.99
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 5.55 dB, 5.73 dB, 4.38 dB, 4.46 dB, 5.98 dB, 5.89 dB 50 Ohms 2 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 16.2 MHz, 1.561098 GHz, 1.57542 GHz Advanced Telematics, M2M, Fleet Management 53 mm 50 mm 17 mm IP67 3 M RG174 Magma Bulk
Taoglas Antennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) 1,862May Stock
₱1,705.53
₱1,498.17
₱1,424.55
₱1,360.13
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 27 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 40.4 mm 37.8 mm 10 mm IP67 3 M RG174 Ulusses Bulk
Taoglas Antennas Olympian G30 4G/3G/2G LTE Permanent Mount Antenna, 1m RG-316 622May Stock
₱2,036.82
₱1,849.70
₱1,778.54
₱1,695.71
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT Module Dome 1.2 dBi, 3.2 dBi, 2.5 dBi, 1.5 dBi 50 Ohms 3.0:1 5 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Cellular Application 48 mm IP67 RG316 Olympian Bulk