2.4 GHz Mga Antenna

Mga Resulta: 1,322
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 22,771May Stock
Cut Tape
₱22.70
₱19.51
₱18.41
₱16.81
Reel
₱13.25
Min.: 1
Mult.: 1
: 10,000
PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas High-Efficiency FPC ANT Bluetooth 2.4 GHz 990May Stock
₱180.37
₱155.83
₱147.24
₱135.58
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2.8 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male IPEX-I 50 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2,395May Stock
Cut Tape
₱202.46
₱131.90
₱123.93
₱106.14
Reel
₱59.69
Min.: 1
Mult.: 1
: 2,400
Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00024-R
CEL Antennas 2.4GHz 3,145May Stock
Cut Tape
₱181.60
₱114.72
₱108.59
₱87.12
Reel
₱49.88
Min.: 1
Mult.: 1
: 3,200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant 448May Stock
₱609.82
₱529.45
₱481.60
₱410.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 11May Stock
₱15,063.88
₱13,633.81
₱12,734.42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS 8May Stock
₱25,182.95
₱22,368.21
₱21,624.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
JAE Electronics Antennas RIGID PCB ANT 2.4/5G/WIFI6 200MM UFL 5,937May Stock
₱90.18
₱77.91
₱73.62
₱67.49
Min.: 1
Mult.: 1
Indoor Antennas 2.4 GHz 7.12 GHz WiFi PCB 50 Ohms - 40 C + 85 C 6 Band Adhesive Connector U.FL 30 mm 13 mm 2.2 mm AP0
Taoglas Antennas 2.4GHz 12dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 210*210*73mm 71May Stock
₱8,158.94
₱7,191.45
₱7,030.10
₱6,607.40
Min.: 1
Mult.: 1
Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 11.81 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm RG-58 Bulk
Taoglas Antennas 2.4/5.8GHz Blue Terminal Mount Monopole Antenna Hinged RP-SMA(M) 295May Stock
₱690.19
₱599.39
₱568.10
₱524.54
Min.: 1
Mult.: 1
Indoor Antennas Monopole Antenna 2.4 GHz 7.125 GHz WiFI 6.4 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Connector RP-SMA Bulk
Taoglas Antennas Transparent Flex Wi-Fi Antenna covering 2.4-5-7.125GHz w/converter and RP-SMA(F) Connector 214May Stock
₱2,768.11
₱2,423.33
₱2,303.08
₱2,182.83
₱2,023.32
Min.: 1
Mult.: 1
Outdoor Antennas Invisible Antenna 2.4 GHz 7.12 GHz 3.9 dB, 5.65 dB, 6.34 dB 50 Ohms 2 W - 40 C + 85 C 3 Band Connector RP-SMA Bulk
PCTEL / Amphenol Antennas EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL 867May Stock
₱276.69
₱183.44
₱173.01
₱156.44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL 929May Stock
₱287.73
₱190.80
₱180.37
₱173.62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL 993May Stock
₱314.73
₱207.98
₱196.93
₱190.19
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 2,742May Stock
500Inoorder
₱935.59
₱772.40
₱771.78
₱713.50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 1.54 dBi, 5.46 dBi, 6.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Pulse Electronics Antennas External / In-building WiFi-6E Stick 243May Stock
₱497.55
₱431.29
₱403.68
₱376.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 2.55 dBi 50 Ohms 1 W - 35 C + 65 C 2 Band Connector SMA-Male IP65 Bulk
ABRACON Antennas 2.4GHz dipole, RP-SMA(M) 230May Stock
₱322.70
₱279.76
₱264.42
₱231.90
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 2.5 GHz Whip 2.7 dBi 50 Ohms 1.5 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 192May Stock
₱478.53
₱415.34
₱393.25
₱362.58
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,939May Stock
Cut Tape
₱28.22
₱24.23
₱22.82
₱20.92
Reel
₱17.30
Min.: 1
Mult.: 1
: 2,000
PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas On-Metal BT/Wi-Fi Chip Antenna 1,930May Stock
Cut Tape
₱30.68
₱26.56
₱25.03
₱22.94
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,000
PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,869May Stock
Cut Tape
₱34.36
₱29.63
₱27.91
₱25.58
Reel
₱20.37
Min.: 1
Mult.: 1
: 4,000
PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 3,956May Stock
Cut Tape
₱28.22
₱24.23
₱22.82
₱20.92
Reel
₱16.63
Min.: 1
Mult.: 1
: 4,000
PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1,835May Stock
Cut Tape
₱31.90
₱27.36
₱25.77
₱23.56
Reel
₱19.08
Min.: 1
Mult.: 1
: 3,000
PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1,677May Stock
Cut Tape
₱23.31
₱20.00
₱18.83
₱17.24
Reel
₱13.80
Min.: 1
Mult.: 1
: 3,000
PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 3,410May Stock
Cut Tape
₱34.97
₱29.75
₱28.10
₱25.71
Reel
₱20.49
Min.: 1
Mult.: 1
: 4,000
PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel