398 MHz Mga Antenna

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Series Packaging
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 418MHz 263May Stock
₱1,128.84
₱1,016.57
₱979.15
₱976.69
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 418MHz Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱976.69
Min.: 600
Mult.: 600
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 10 mm 0.2 mm HWR Tray