800 MHz Antennas

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6,862In Stock
Cut Tape
₱433.74
₱338.04
₱319.63
₱273.01
Reel
₱241.11
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335In Stock
₱485.28
₱434.36
₱390.80
₱308.59
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk
Ignion Antennas 800-10600MHz 21,564In Stock
Cut Tape
₱51.53
₱44.23
₱41.72
₱38.22
Reel
₱33.13
Min.: 1
Mult.: 1
: 5,000
Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1.94 GHz, 2.01 GHz, 2.45 GHz, 4.15 GHz, 5.5025 GHz, 6.525 GHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA MALE 212In Stock
410Expected 25/01/2027
₱626.38
₱545.40
₱522.09
₱486.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 2.1 GHz Cellular Applications, ISM Applications 56 mm Bulk
L-Com Antennas ANTOMNI 800-900MHz 5dBi 9In Stock
₱4,198.79
₱3,620.88
₱3,447.26
₱3,244.80
Min.: 1
Mult.: 1
Outdoor Antennas 800 MHz 900 MHz 5 dBi 1 Band Magnetic Mount Connector RP-SMA Male 850 MHz 100 Series Cable Passive

Siretta Antennas 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 100MM CABLE AND U.FL CONNECTOR 55In Stock
₱685.28
₱594.48
₱563.19
₱517.18
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 3.6 GHz Cellular (NBIoT, LTE) 2.79 dBi, 2.84 dBi, 2.44 dBi 50 Ohms 1.8:1 - 30 C + 60 C 4 Band PCB Mount U.FL U.FL 2 G/3G/4G, GSM, GPRS 105 mm 20 mm 1 mm 1.13 mm Coax
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE AND UFL CONNECTO 18In Stock
₱1,304.30
₱1,107.98
₱909.82
₱866.88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 800 MHz 2.4 GHz GPRS GPS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount U.FL U.FL GSM, GPRS 75 mm 25 mm 1.7 mm 1.13 mm Coax
Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA FEMALE 10In Stock
₱876.69
₱693.26
₱559.51
₱546.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Connector SMA Female SMA Female GSM, 3G, ISM 56 mm

Siretta Antennas 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA WITH SMA MALE CONNECTOR 548In Stock
₱230.68
₱179.14
₱170.55
₱157.06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 52 mm Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 200MM CABLE AND U.FL CONNECTOR 38In Stock
₱682.21
₱592.64
₱561.35
₱482.82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX ISM PCB Trace I-Bar 50 Ohms 1.8:1 - 30 C + 60 C 4 Band PCB Mount Connector U.FL 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.3 GHz, 2.6 GHz, 3.45 GHz Cellular Applications, Wireless Applications, ISM Applications 105 mm 20 mm 1 mm 200 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas LTE B5 WHIP STR CAB UFL MHF PAN 38In Stock
₱938.66
₱836.81
₱803.69
₱768.10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 900 MHz 5G NR, Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.2 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector U.FL 854 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RF1.32 PW Bulk
Siretta Antennas IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR 37In Stock
₱1,895.10
₱1,644.18
₱1,520.87
₱1,446.02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module Puck 2.16 dbi 50 Ohms 2.1 35 W - 30 C + 75 C 4 Band Direct / Permanent Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 15 mm IP67 2.5 M RG174 Bulk
Siretta Antennas LTE / 4G BOLT THRU ANTENNA 2.5M CABLE SMA MALE CONNECTOR 30In Stock
260Expected 29/12/2026
₱2,242.96
₱1,976.70
₱1,727.00
₱1,664.43
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 800 MHz 2.635 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.8 60 W 1 Band SMA Male SMA Male LTE, 4G 46 mm 15 mm IP67 RG174

Siretta Antennas PVC YAGI ANTENNA WITH 800-2500MHZ OPERATING FREQUENCY AND N-FEMALE CONNECTOR 15In Stock
30Expected 30/10/2026
₱4,766.28
₱4,666.89
₱4,507.38
₱4,242.35
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.5 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS 802.11, WiFi, WLAN ISM Log Periodic Directional 10 dBi 50 Ohms 50 W 4 Band Bracket Mount Connector N Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 294 mm 65 mm 210 mm Bulk
TE Connectivity / Linx Technologies Antennas RF ANT LTE B5 WHIP STR SMA PLUG 49In Stock
₱980.99
₱850.92
₱827.00
₱581.60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 900 MHz 5G NR, Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.2 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 854 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm CW Bulk
TE Connectivity / Linx Technologies Antennas LTE B5 WHIP STR CAB PAN 39In Stock
₱1,117.18
₱818.41
₱669.33
₱656.45
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 900 MHz 5G NR, Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.2 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 854 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RG174 PW Bulk

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM RIGHT ANGLE STUBBY ANTENNA SMA MALE
880On Order
₱630.06
₱549.70
₱525.77
₱488.96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.0 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications, ISM Applications 53.5 mm Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole SMA(M)RA High Temperature
88Expected 12/02/2027
₱609.21
₱534.36
₱492.03
₱428.84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 2.3 20 W - 40 C + 150 C Monopole 1 Band Connector SMA Male SMA Male Cellular Bulk
Fairview Microwave Antennas Dome Low PIM Multi Band Antenna Operates From 800 MHz to 3 GHz With a Typical 7.5 dBi Gain N Female Input Connector Rated 2Factory Stock Available
₱33,775.63
₱32,709.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 800 MHz 3 GHz Dome 7.5 dBi 2 100 W Multi Band N Bag
Fairview Microwave Antennas Dome Multi Band Antenna Operates From 800 MHz to 3 GHz With a Nominal 3 dBi Gain N Female Input Connector 2Factory Stock Available
₱36,584.23
₱35,426.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Multi Band Antenna 800 MHz 3 GHz Dome 3 dBi 2 100 W Multi Band N Bag
Fairview Microwave Antennas Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, SMA Female Connector 6Factory Stock Available
₱453,598.59
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 800 MHz 8 GHz Horn Horn 10 dBi Screw SMA Female Bag
Fairview Microwave Antennas Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Connector 4Factory Stock Available
₱453,598.59
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 800 MHz 8 GHz Horn Horn 10 dBi Screw N Female Bag
Siretta Antennas 75X25MM PCB ANTENNA WITH 25MM CABLE AND MMCX MALE STRAIGHT Non-Stocked Lead-Time 12 Weeks
₱1,394.49
₱1,184.67
₱1,133.75
₱1,050.31
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz Cellular (NBIoT, LTE) 50 Ohms - 30 C + 65 C Dipole 4 Band PCB Mount MMCX Male MMCX Male 2G/3G/4G, WiFi 75 mm 25 mm 1.13 mm Coax
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX RA CONNECTOR Non-Stocked Lead-Time 12 Weeks
₱1,076.08
₱914.12
₱909.82
₱841.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS 75 mm 25 mm 1.7 mm
Siretta Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE MMCX CONNECTOR Non-Stocked Lead-Time 12 Weeks
₱1,076.08
₱914.12
₱909.82
₱866.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 800 MHz 2.4 GHz GSM, GPRS WiFi 2 dBi 50 Ohms 3 - 30 C + 65 C Dipole 4 Band PCB Mount MMCX MMCX GSM/GPRS, WiFi 75 mm 25 mm 1.7 mm 1.13 mm Coax