868 MHz Mga Antenna

Mga Resulta: 53
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
KYOCERA AVX Antennas 1.561 / 1.575 GHZ 2,122May Stock
Cut Tape
₱118.41
₱102.45
₱96.32
₱88.96
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Chip 868-960MHz 50ohm 1,352May Stock
Cut Tape
₱220.25
₱212.88
₱200.00
₱193.25
₱186.50
Reel
₱165.03
Min.: 1
Mult.: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel
MultiTech Antennas 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 133May Stock
₱1,631.91
₱1,423.93
₱1,351.54
₱1,252.77
₱1,079.76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm
Pulse Electronics Antennas Ant Embd Metal Stamp 868-920MHz 1,669May Stock
Cut Tape
₱123.93
₱95.71
₱87.12
₱77.91
Reel
₱68.10
Min.: 1
Mult.: 1
: 450
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas PIFA 868 MHz 920 MHz Cellular (NBIoT, LTE) SigFox ISM, RFID Stamped Metal - 1.9 dBi 50 Ohms - 30 C + 85 C 1 Band PCB Mount SMD/SMT 900 MHz Tunable Applications 39 mm 14.4 mm 4.8 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 868/915 MHZ ISM 284May Stock
Cut Tape
₱1,158.90
₱979.15
₱951.54
Reel
₱838.04
₱723.93
Min.: 1
Mult.: 1
: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
Maxtena Antennas High Performance 868-915 MHz ISM Antenna 69May Stock
₱1,689.58
₱1,433.14
₱1,368.72
₱1,223.93
Min.: 1
Mult.: 1
Outdoor Antennas 868 MHz 915 MHz 3 dBi 50 Ohms 2.5 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Monitoring 82 mm IP67 RG58U Bulk
Siretta Antennas 869 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA MALE CONNECTOR 29May Stock
₱1,130.07
₱960.13
₱822.70
₱725.16
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 868 MHz 896 MHz ISM Whip Flexible 5 dBi 50 Ohms 2 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male ISM 150 mm Bulk
Amphenol-SAA Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 550May Stock
₱192.03
₱121.47
₱111.66
₱95.09
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar - 0.8 dBi 50 Ohms 3.9 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 869 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 51 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Siretta Antennas 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 1M RG174 CABLE, SMA MALE CONNECTOR 1May Stock
₱2,098.78
₱1,776.08
₱1,643.57
₱1,560.13
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 868 MHz 2.6 GHz 4G, Cellular (NBIoT, LTE) Whip 2.16 dBi 50 Ohms 2 60 W - 45 C + 75 C 3 Band Panel Mount SMA Male SMA Male 4G/LTE 130 mm 24 mm RG174
TE Connectivity Antennas 868-915 MHz ISM External Mini Puck Ant 498May Stock
₱1,141.72
₱993.87
₱942.95
₱864.42
Min.: 1
Mult.: 1
Outdoor Antennas 868 MHz 915 MHz WiFi 1.9 dBi 50 Ohms 2.3:1 - 40 C + 90 C 1 Band Adhesive Connector SMA Male IP67 RG-174
ABRACON Antennas LoRA/Sub-GHz/3G/2G PCB Ant 50.0 x 8.0 x 0.8mm u.FL 100mm 488May Stock
₱379.14
₱311.04
₱282.82
₱268.71
Min.: 1
Mult.: 1
PCB Antennas Board Antenna 868 MHz 1.99 GHz GSM ISM 2.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 Industrial, Infrastructure IoT 50 mm 8 mm 0.8 mm Coaxial Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA 3,586May Stock
₱561.35
₱482.21
₱466.87
Min.: 1
Mult.: 1
Max.: 80
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
KYOCERA AVX Antennas Stamped Metal GPS or ISM/BT or ISM 3,043May Stock
5,400Inaasahan 10/14/2026
Cut Tape
₱76.69
₱66.26
₱62.58
₱57.06
Reel
₱43.13
Min.: 1
Mult.: 1
: 1,800
Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 868-928MHZ 3.0dBi SMA Male 296May Stock
₱663.19
₱521.48
₱493.87
Min.: 1
Mult.: 1
Max.: 80
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA 403May Stock
₱495.71
₱383.44
₱361.97
₱307.98
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antennas Ext ISM868/915/2.4 SMA 595May Stock
₱467.49
₱355.22
₱339.88
Min.: 1
Mult.: 1
Max.: 96
Multiprotocol Antennas Outdoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 50 mm IP65 Tray
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 1,946May Stock
Cut Tape
₱134.97
₱116.57
₱109.20
₱99.39
Reel
₱71.78
Min.: 1
Mult.: 1
: 1,000
Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 806-960 MHz Outdoor IP-65 SMA Male 327May Stock
₱1,350.93
₱1,180.37
₱1,111.66
Min.: 1
Mult.: 1
Max.: 80
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 2 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz Smart Metering, Industrial Control, Wireless M2M 179 mm IP65 W501x Tray
ABRACON Antennas 860870MHZ / 902928MHZ 1,019May Stock
Cut Tape
₱433.74
₱376.08
₱355.83
₱326.38
Reel
₱311.04
Min.: 1
Mult.: 1
: 250
Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 868 MHz, 915 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel
IoT Antennas Antennas External Antenna LoRa & RFID 915MHz 149May Stock
₱481.60
₱408.59
₱384.05
₱347.85
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 915 MHz 2.4 dBi 50 Ohms 1 W - 40 C + 70 C 1 Band Connector SMA Male IoT Devices, LoRa, Remote Monitoring 160 mm Bulk

Molex Antennas ISM 868/915MHz 100mm Cbl Flexible Antenna 6,620May Stock
₱160.12
₱136.81
₱128.22
₱117.79
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul PCB Trace I-Bar Flex 0.3 dBi, 1 dBi 2 Band Screw Connector IPEX MHF 868 MHz, 915 MHz 38 mm 10 mm 0.1 mm 100 mm Coax 211140 Bulk
Taoglas Antennas ILA.02 868MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 4,567May Stock
Cut Tape
₱179.76
₱155.22
₱145.40
₱128.84
Reel
₱87.73
Min.: 1
Mult.: 1
: 6,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip 1.5 dBi 26 MHz 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing 10 mm 3.2 mm 0.5 mm ILA.02 Reel, Cut Tape, MouseReel
Taoglas Antennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 99May Stock
₱1,766.88
₱1,766.27
₱1,342.95
₱1,337.43
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Module Dome 1.98 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K RG174 Hercules Bulk
Taoglas Antennas TD.95.6H31 Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna 309May Stock
₱971.78
₱870.56
₱819.02
₱752.76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip 1.33 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Panel Mount Connector N Male 868 MHz, 915 MHz Digital Signage, Remote Monitoring 228 mm Bulk
Taoglas Antennas TD.95.6H31G Gray Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna 469May Stock
₱1,095.10
₱953.38
₱903.69
₱818.41
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip 1.33 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Panel Mount Connector N Male 868 MHz, 915 MHz Digital Signage, Remote Monitoring 228 mm Bulk