88 MHz Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Packaging
HUBER+SUHNER Antennas FM Radio Stick antenna 88-108 MHz 3May Stock
₱4,233.15
₱3,722.10
₱3,549.71
₱3,371.18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 88 MHz 108 MHz Straight
Pulse Electronics Antennas BASE-WHP UTY 88-136MHz NPB 28May Stock
₱2,477.31
₱2,174.86
₱2,011.67
₱1,806.14
₱1,766.27
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 88 MHz 136 MHz Bulk
Taoglas Antennas MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱8,620.29
Min.: 50
Mult.: 50
Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk
Taoglas Antennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱4,628.24
Min.: 200
Mult.: 50
Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN IoT, ISM, U-NII Module Panel, Square 4 dBi, 3.7 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Telematics, Transportation, Remote Monitoring 664.33 mm 83.99 mm 14.86 mm IP21 300 mm RG178 Bulk
Pulse Electronics Q88
Pulse Electronics Antennas CHR Q BASE-WHP UTY 88-136 NPB Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱815.34
₱810.43
₱797.55
Min.: 142
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 88 MHz 136 MHz Bulk